Part Details for DM74LS30N/A+ by Texas Instruments
Overview of DM74LS30N/A+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS30N/A+
DM74LS30N/A+ CAD Models
DM74LS30N/A+ Part Data Attributes
|
DM74LS30N/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS30N/A+
Texas Instruments
IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Schmitt Trigger | NO | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74LS30N/A+
This table gives cross-reference parts and alternative options found for DM74LS30N/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS30N/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54LS30J/883 | IC LS SERIES, 8-INPUT NAND GATE, CDIP14, Gate | National Semiconductor Corporation | DM74LS30N/A+ vs DM54LS30J/883 |
M38510/37004SCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74LS30N/A+ vs M38510/37004SCX |
DM54LS30J | NAND Gate, LS Series, 1-Func, 8-Input, TTL, CDIP14, CERAMIC, DIP-14 | Fairchild Semiconductor Corporation | DM74LS30N/A+ vs DM54LS30J |
SNJ54ALS30J | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74LS30N/A+ vs SNJ54ALS30J |
DM74LS30J | IC,LOGIC GATE,8-INPUT NAND,LS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74LS30N/A+ vs DM74LS30J |
SN74ALS30J4 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74LS30N/A+ vs SN74ALS30J4 |
SN74ALS30N | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74LS30N/A+ vs SN74ALS30N |
SNJ54ALS30J | NAND Gate | Rochester Electronics LLC | DM74LS30N/A+ vs SNJ54ALS30J |
SN74ALS30NP3 | IC,LOGIC GATE,8-INPUT NAND,ALS-TTL,DIP,14PIN,PLASTIC | Texas Instruments | DM74LS30N/A+ vs SN74ALS30NP3 |
M38510/37004BCX | ALS SERIES, 8-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74LS30N/A+ vs M38510/37004BCX |