Part Details for DM74LS279M by Fairchild Semiconductor Corporation
Overview of DM74LS279M by Fairchild Semiconductor Corporation
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (5 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (5 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS279M
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM74LS279M-ND
|
DigiKey | R-S LATCH, LOW LEVEL TRIGGERED Min Qty: 2219 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5932 In Stock |
|
$0.1400 | Buy Now |
|
Quest Components | R-S LATCH, LS SERIES, 4-FUNC, LOW LEVEL TRIGGERED, 2-BIT, TRUE OUTPUT, TTL, PDSO16 | 32 |
|
$0.4096 / $0.5120 | Buy Now |
|
Rochester Electronics | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 5932 |
|
$0.1160 / $0.1365 | Buy Now |
Part Details for DM74LS279M
DM74LS279M CAD Models
DM74LS279M Part Data Attributes:
|
DM74LS279M
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS279M
Fairchild Semiconductor Corporation
R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.25 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DUAL S INPUT FOR TWO FUNCTIONS | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 9.9 mm | |
Logic IC Type | R-S LATCH | |
Max I(ol) | 0.008 A | |
Number of Bits | 2 | |
Number of Functions | 4 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 7 mA | |
Prop. Delay@Nom-Sup | 33 ns | |
Propagation Delay (tpd) | 33 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | LOW LEVEL | |
Width | 3.9 mm |
Alternate Parts for DM74LS279M
This table gives cross-reference parts and alternative options found for DM74LS279M. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS279M, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74LS279ADR | Quad /S-/R latches 16-SOIC 0 to 70 | Texas Instruments | DM74LS279M vs SN74LS279ADR |
SN74LS279ADRE4 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DM74LS279M vs SN74LS279ADRE4 |
SN74LS279ADG4 | LS SERIES, QUAD LOW LEVEL TRIGGERED R-S LATCH, TRUE OUTPUT, PDSO16, GREEN, PLASTIC, MS-012AC, SOIC-16 | Texas Instruments | DM74LS279M vs SN74LS279ADG4 |
SN74LS279ADE4 | Quad /S-/R latches 16-SOIC 0 to 70 | Texas Instruments | DM74LS279M vs SN74LS279ADE4 |
DM74LS279MX | R-S Latch, LS Series, 4-Func, Low Level Triggered, 2-Bit, True Output, TTL, PDSO16, 0.150 INCH, MS-012, SOIC-16 | Fairchild Semiconductor Corporation | DM74LS279M vs DM74LS279MX |