Part Details for DM74LS240SJ by Rochester Electronics LLC
Overview of DM74LS240SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS240SJ
DM74LS240SJ CAD Models
DM74LS240SJ Part Data Attributes
|
DM74LS240SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS240SJ
Rochester Electronics LLC
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e0 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS240SJ
This table gives cross-reference parts and alternative options found for DM74LS240SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS240SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS240SJX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | DM74LS240SJ vs DM74LS240SJX |
DM74LS240SJX | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | DM74LS240SJ vs DM74LS240SJX |
SN74LS240MEL | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | DM74LS240SJ vs SN74LS240MEL |
SN74LS240M | IC LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20, Bus Driver/Transceiver | onsemi | DM74LS240SJ vs SN74LS240M |
SN74LS240NSR | 8-ch, 4.75-V to 5.25-V bipolar inverters with 3-state outputs 20-SO 0 to 70 | Texas Instruments | DM74LS240SJ vs SN74LS240NSR |
HD74LS240FP-EL | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, FP-20DA | Renesas Electronics Corporation | DM74LS240SJ vs HD74LS240FP-EL |
SN74LS240MR1 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, EIAJ, SOIC-20 | onsemi | DM74LS240SJ vs SN74LS240MR1 |
HD74LS240FPEL | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, 5.5 X 12.6 MM, 1.27 PITCH, PLASTIC, SOP-20 | Renesas Electronics Corporation | DM74LS240SJ vs HD74LS240FPEL |
SN74LS240NSRE4 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74LS240SJ vs SN74LS240NSRE4 |
HD74LS240FP-EL | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDSO20, FP-20DA | Hitachi Ltd | DM74LS240SJ vs HD74LS240FP-EL |