Part Details for DM74LS240N by Fairchild Semiconductor Corporation
Overview of DM74LS240N by Fairchild Semiconductor Corporation
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS240N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 247 |
|
RFQ | ||
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 184 |
|
$0.2800 / $0.6000 | Buy Now |
|
Quest Components | Driver/Buffer Device, Dual, 4-Bit, 20 Pin, Plastic, DIP | 54 |
|
$1.2873 / $2.0596 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 360 |
|
$1.0000 / $1.5400 | Buy Now |
Part Details for DM74LS240N
DM74LS240N CAD Models
DM74LS240N Part Data Attributes:
|
DM74LS240N
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS240N
Fairchild Semiconductor Corporation
Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | 0.300 INCH, PLASTIC, MS-001, DIP-20 | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Control Type | ENABLE LOW | |
Family | LS | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Length | 26.075 mm | |
Load Capacitance (CL) | 45 pF | |
Logic IC Type | BUS DRIVER | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | INVERTED | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 54 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS240N
This table gives cross-reference parts and alternative options found for DM74LS240N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS240N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN54LS240J883B | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Monolithic Memories (RETIRED) | DM74LS240N vs SN54LS240J883B |
SN74LS240N8 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 | Texas Instruments | DM74LS240N vs SN74LS240N8 |
T74LS240B1 | LS SERIES, DUAL 4-BIT DRIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 | STMicroelectronics | DM74LS240N vs T74LS240B1 |
SN74LS240NE4 | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, GREEN, PLASTIC, DIP-20 | Rochester Electronics LLC | DM74LS240N vs SN74LS240NE4 |
DM74LS240NX | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, DIP20, DIP-20 | Texas Instruments | DM74LS240N vs DM74LS240NX |
SN74LS240N | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, PDIP20, DIP-20 | Monolithic Memories Inc (MMI) | DM74LS240N vs SN74LS240N |
AM54LS240DM | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, HERMETIC SEALED, DIP-20 | AMD | DM74LS240N vs AM54LS240DM |
GD74LS240J | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, | Goldstar Electron Co Ltd | DM74LS240N vs GD74LS240J |
DM74LS240N | LS SERIES, DUAL 8-BIT DRIVER, INVERTED OUTPUT, PDIP20, DIP-20 | Texas Instruments | DM74LS240N vs DM74LS240N |
SN54LS240JD | Bus Driver, LS Series, 2-Func, 4-Bit, Inverted Output, TTL, CDIP20, CERAMIC, DIP-20 | Motorola Semiconductor Products | DM74LS240N vs SN54LS240JD |