Part Details for DM74LS21N by National Semiconductor Corporation
Overview of DM74LS21N by National Semiconductor Corporation
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS21N
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 75 |
|
RFQ | ||
|
Quest Components | Logic Circuit, Dual 4-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 67 |
|
$0.3000 / $0.4500 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 94 |
|
$0.1890 / $0.6300 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 20 |
|
$1.2000 / $2.0000 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 4 |
|
$4.2823 / $5.1387 | Buy Now |
|
Quest Components | Logic Circuit, Dual 4-Input AND, LS-TTL, 14 Pin, Plastic, DIP | 80 |
|
$0.4500 / $0.7500 | Buy Now |
|
Component Electronics, Inc | IN STOCK SHIP TODAY | 58 |
|
$0.5000 / $0.7700 | Buy Now |
Part Details for DM74LS21N
DM74LS21N CAD Models
DM74LS21N Part Data Attributes:
|
DM74LS21N
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS21N
National Semiconductor Corporation
IC LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14, Gate
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 18 ns | |
Propagation Delay (tpd) | 11 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74LS21N
This table gives cross-reference parts and alternative options found for DM74LS21N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS21N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS21N | LS SERIES, DUAL 4-INPUT AND GATE, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM74LS21N vs DM74LS21N |
SN74LS21NE4 | 2-ch, 4-input, 4.75-V to 5.25-V 16-mA drive strength bipolar AND gate 14-PDIP 0 to 70 | Texas Instruments | DM74LS21N vs SN74LS21NE4 |
N74LS21N | IC AND GATE, PDIP14, Gate | NXP Semiconductors | DM74LS21N vs N74LS21N |