There are no models available for this part yet.
Overview of DM74LS175N by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for DM74LS175N by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 25 |
|
RFQ | ||||
Quest Components | Flip Flop, Quad, D Type, 16 Pin, Plastic, DIP | 20 |
|
$0.4410 / $0.9800 | Buy Now |
CAD Models for DM74LS175N by Fairchild Semiconductor Corporation
Part Data Attributes for DM74LS175N by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
DIP
|
Package Description
|
0.300 INCH, PLASTIC, MS-001, DIP-16
|
Pin Count
|
16
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
LS
|
JESD-30 Code
|
R-PDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.305 mm
|
Logic IC Type
|
D FLIP-FLOP
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.008 A
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Polarity
|
COMPLEMENTARY
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
18 mA
|
Propagation Delay (tpd)
|
36 ns
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
30 MHz
|
Alternate Parts for DM74LS175N
This table gives cross-reference parts and alternative options found for DM74LS175N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS175N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS175N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Rochester Electronics LLC | DM74LS175N vs DM74LS175N |
74LS175PC | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Fairchild Semiconductor Corporation | DM74LS175N vs 74LS175PC |
SN74LS175N | Quadruple D-Type Flip-Flops With Clear 16-PDIP 0 to 70 | Texas Instruments | DM74LS175N vs SN74LS175N |
T74LS175B1 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, PLASTIC, DIP-16 | STMicroelectronics | DM74LS175N vs T74LS175B1 |
N74LS175N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Signetics | DM74LS175N vs N74LS175N |
AM25LS175PC | Jbar-Kbar Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | AMD | DM74LS175N vs AM25LS175PC |
N74LS175N | IC D FLIP-FLOP, PDIP16, FF/Latch | NXP Semiconductors | DM74LS175N vs N74LS175N |
N74LS175B | D Flip-Flop, 4-Func, Positive Edge Triggered, TTL, PDIP16 | Philips Semiconductors | DM74LS175N vs N74LS175B |
N74LS175B | IC LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, COMPLEMENTARY OUTPUT, PDIP16, FF/Latch | NXP Semiconductors | DM74LS175N vs N74LS175B |
SN74LS175N | D Flip-Flop, LS Series, 1-Func, Positive Edge Triggered, 4-Bit, Complementary Output, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM74LS175N vs SN74LS175N |