Part Details for DM74LS173AN by Texas Instruments
Overview of DM74LS173AN by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Aerospace and Defense
Energy and Power Systems
Healthcare
Price & Stock for DM74LS173AN
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Chip1Cloud | TRI-STATE 4-BIT D-TYPE REGISTER | 3490 |
|
RFQ |
Part Details for DM74LS173AN
DM74LS173AN CAD Models
DM74LS173AN Part Data Attributes
|
DM74LS173AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74LS173AN
Texas Instruments
LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, PDIP16, PLASTIC, DIP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Samacsys Manufacturer | Texas Instruments | |
Additional Feature | WITH HOLD MODE; WITH DUAL OUTPUT ENABLE | |
Family | LS | |
JESD-30 Code | R-PDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.305 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | D FLIP-FLOP | |
Max Frequency@Nom-Sup | 20000000 Hz | |
Max I(ol) | 0.024 A | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 30 mA | |
Propagation Delay (tpd) | 28 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Trigger Type | POSITIVE EDGE | |
Width | 7.62 mm | |
fmax-Min | 20 MHz |
Alternate Parts for DM74LS173AN
This table gives cross-reference parts and alternative options found for DM74LS173AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS173AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
54LS173/BEAJC | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERDIP-16 | Motorola Mobility LLC | DM74LS173AN vs 54LS173/BEAJC |
SN54LS173AJD | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS173AN vs SN54LS173AJD |
SN74LS173AJS | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS173AN vs SN74LS173AJS |
N74LS173N | IC D FLIP-FLOP, PDIP16, FF/Latch | NXP Semiconductors | DM74LS173AN vs N74LS173N |
JM38510/36101BEA | 4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | DM74LS173AN vs JM38510/36101BEA |
5962-3836101BEX | IC LS SERIES, POSITIVE EDGE TRIGGERED D LATCH, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16, FF/Latch | NXP Semiconductors | DM74LS173AN vs 5962-3836101BEX |
SN74LS173AN | 4-Bit D-type Registers with 3-State Outputs 16-PDIP 0 to 70 | Texas Instruments | DM74LS173AN vs SN74LS173AN |
SNJ54LS173J-00 | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16 | Texas Instruments | DM74LS173AN vs SNJ54LS173J-00 |
SN54LS173AJ | 4-Bit D-type Registers with 3-State Outputs 16-CDIP -55 to 125 | Texas Instruments | DM74LS173AN vs SN54LS173AJ |
SN54LS173AJ | LS SERIES, POSITIVE EDGE TRIGGERED D FLIP-FLOP, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16 | Motorola Mobility LLC | DM74LS173AN vs SN54LS173AJ |