Logic
DM74LS154WM
Description: Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24

Overview of DM74LS154WM by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Financial Technology (Fintech) Computing and Data Storage Telecommunications Communication and Networking

CAD Models for DM74LS154WM by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74LS154WM by Rochester Electronics LLC

DM74LS154WM
Rochester Electronics LLC
-
-
Part Life Cycle Code
Active
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Part Package Code
SOIC
Package Description
SOP,
Pin Count
24
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Family
LS
Input Conditioning
STANDARD
JESD-30 Code
R-PDSO-G24
Length
15.4 mm
Logic IC Type
4-LINE TO 16-LINE DECODER
Max I(ol)
0.008 A
Number of Functions
1
Number of Terminals
24
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
TOTEM POLE
Output Polarity
INVERTED
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
14 mA
Propagation Delay (tpd)
35 ns
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.25 V
Supply Voltage-Min (Vsup)
4.75 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DM74LS154WM
    Rochester Electronics LLC
    Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24
    VS

Alternate Parts for DM74LS154WM

This table gives cross-reference parts and alternative options found for DM74LS154WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS154WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74LS154WMX Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation DM74LS154WM vs DM74LS154WMX
DM74LS154WMX Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Rochester Electronics LLC DM74LS154WM vs DM74LS154WMX
DM74LS154WM Decoder/Driver, LS Series, Inverted Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 Fairchild Semiconductor Corporation DM74LS154WM vs DM74LS154WM
DM74LS154M LS SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 Texas Instruments DM74LS154WM vs DM74LS154M
Part Number Description Manufacturer Compare
74HCT238PW,112 74HC238; 74HCT238 - 3-to-8 line decoder/demultiplexer@en-us TSSOP 16-Pin Nexperia DM74LS154WM vs 74HCT238PW,112
SN74LS47DRE4 LS SERIES, SEVEN SEGMENT DECODER/DRIVER, INVERTED OUTPUT, PDSO16, GREEN, SOP-16 Texas Instruments DM74LS154WM vs SN74LS47DRE4
SN74LVC138AQPWREP Enhanced Product 3-line to 8-line decoder/demultiplexer 16-TSSOP -40 to 125 Texas Instruments DM74LS154WM vs SN74LVC138AQPWREP
HD74AC138TELL AC SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDSO16, TSSOP-16 Renesas Electronics Corporation DM74LS154WM vs HD74AC138TELL
SNJ54HC137J-00 HC/UH SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments DM74LS154WM vs SNJ54HC137J-00
CD4515BFMSH 4000/14000/40000 SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP24 Intersil Corporation DM74LS154WM vs CD4515BFMSH
MC74ACT138N ACT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi DM74LS154WM vs MC74ACT138N
74F138SPC Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDIP16, SLIM, PLASTIC, DIP-16 Fairchild Semiconductor Corporation DM74LS154WM vs 74F138SPC
74F139SJ Decoder/Driver, F/FAST Series, Inverted Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16 Rochester Electronics LLC DM74LS154WM vs 74F139SJ
SN54HCT139J-00 HCT SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments DM74LS154WM vs SN54HCT139J-00

Related Parts for DM74LS154WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74LS154WM by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74LS154WM by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM74LS154WM would you like to use for your alert(s)?
  • Please alert me when DM74LS154WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74LS154WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74LS154WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74LS154WM alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74LS154WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74LS154WM by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: