Part Details for DM74LS151SJ by Fairchild Semiconductor Corporation
Overview of DM74LS151SJ by Fairchild Semiconductor Corporation
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for DM74LS151SJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-DM74LS151SJ-ND
|
DigiKey | MULTIPLEXER, LS SERIES TTL Min Qty: 1665 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
3854 In Stock |
|
$0.1800 | Buy Now |
|
Rochester Electronics | Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16 ' RoHS: Not Compliant Status: Obsolete Min Qty: 1 | 3854 |
|
$0.1547 / $0.1820 | Buy Now |
Part Details for DM74LS151SJ
DM74LS151SJ CAD Models
DM74LS151SJ Part Data Attributes
|
DM74LS151SJ
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM74LS151SJ
Fairchild Semiconductor Corporation
Multiplexer, LS Series, 1-Func, 8 Line Input, 1 Line Output, Complementary Output, TTL, PDSO16, 5.30 MM, EIAJ TYPE2, SOP-16
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, SOP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G16 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | MULTIPLEXER | |
Max I(ol) | 0.008 A | |
Number of Functions | 1 | |
Number of Inputs | 8 | |
Number of Outputs | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Polarity | COMPLEMENTARY | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Equivalence Code | SOP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 10 mA | |
Prop. Delay@Nom-Sup | 46 ns | |
Propagation Delay (tpd) | 40 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS151SJ
This table gives cross-reference parts and alternative options found for DM74LS151SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS151SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7603801FX | Multiplexer, LS Series, 4-Func, 2 Line Input, 1 Line Output, Inverted Output, TTL, CDFP16, CERAMIC, DFP-16 | Signetics | DM74LS151SJ vs 7603801FX |
74HC257DB | IC HC/UH SERIES, QUAD 2 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, PDSO16, 5.30 MM, PLASTIC, MO-150, SOT-338-1, SSOP-16, Multiplexer/Demultiplexer | NXP Semiconductors | DM74LS151SJ vs 74HC257DB |
SNJ54LS152W-00 | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CDFP14 | Texas Instruments | DM74LS151SJ vs SNJ54LS152W-00 |
AM2922LCB | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CQCC20, LCC-20 | AMD | DM74LS151SJ vs AM2922LCB |
JM38510/30905BFA | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, CDFP16, CERFLAT-16 | Motorola Mobility LLC | DM74LS151SJ vs JM38510/30905BFA |
SN74LS354FNR | LS SERIES, 8 LINE TO 1 LINE MULTIPLEXER, COMPLEMENTARY OUTPUT, PQCC20 | Texas Instruments | DM74LS151SJ vs SN74LS354FNR |
M38510/30908SFA | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, TRUE OUTPUT, CDFP16, CERAMIC, DFP-16 | Texas Instruments | DM74LS151SJ vs M38510/30908SFA |
AM2922LMB | Multiplexer, S Series, 1-Func, 8 Line Input, 1 Line Output, Configurable Output, TTL, CQCC20, LCC-20 | AMD | DM74LS151SJ vs AM2922LMB |
MC74AC352D | AC SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, PDSO16, PLASTIC, SOIC-16 | Motorola Mobility LLC | DM74LS151SJ vs MC74AC352D |
SN54LS353FK | LS SERIES, DUAL 4 LINE TO 1 LINE MULTIPLEXER, INVERTED OUTPUT, CQCC20 | Texas Instruments | DM74LS151SJ vs SN54LS353FK |