Part Details for DM74LS05MX by Rochester Electronics LLC
Overview of DM74LS05MX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Financial Technology (Fintech)
Computing and Data Storage
Automotive
Part Details for DM74LS05MX
DM74LS05MX CAD Models
DM74LS05MX Part Data Attributes
|
DM74LS05MX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS05MX
Rochester Electronics LLC
Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | 0.150 INCH, MS-120, SOIC-14 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | OPEN-COLLECTOR | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 20 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74LS05MX
This table gives cross-reference parts and alternative options found for DM74LS05MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS05MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74LS05MX | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74LS05MX vs DM74LS05MX |
SN74LS05DRE4 | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS05MX vs SN74LS05DRE4 |
N74LS05D | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14 | Signetics | DM74LS05MX vs N74LS05D |
SN74LS05DRG4 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74LS05MX vs SN74LS05DRG4 |
SN74LS05DR | 6-ch, 4.75-V to 5.25-V bipolar inverters with open-collector outputs 14-SOIC 0 to 70 | Texas Instruments | DM74LS05MX vs SN74LS05DR |
SN74LS05D | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, PLASTIC, SOIC-14 | onsemi | DM74LS05MX vs SN74LS05D |
DM74LS05M | Inverter, LS Series, 6-Func, 1-Input, TTL, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74LS05MX vs DM74LS05M |
N74LS05D | IC INVERT GATE, PDSO14, Gate | NXP Semiconductors | DM74LS05MX vs N74LS05D |
SN74LS05DE4 | LS SERIES, HEX 1-INPUT INVERT GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74LS05MX vs SN74LS05DE4 |
74LS05SC | Inverter, TTL, PDSO14 | Fairchild Semiconductor Corporation | DM74LS05MX vs 74LS05SC |