Part Details for DM74LS02SJ by Rochester Electronics LLC
Overview of DM74LS02SJ by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (8 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74LS02SJ
DM74LS02SJ CAD Models
DM74LS02SJ Part Data Attributes
|
DM74LS02SJ
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74LS02SJ
Rochester Electronics LLC
NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | LS | |
JESD-30 Code | R-PDSO-G14 | |
JESD-609 Code | e0 | |
Length | 10.2 mm | |
Logic IC Type | NOR GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | TIN LEAD | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 5.3 mm |
Alternate Parts for DM74LS02SJ
This table gives cross-reference parts and alternative options found for DM74LS02SJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74LS02SJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
HD74LS02FPEL | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, 5.50 X 10.06 MM, 1.27 MM PITCH, PLASTIC, SOP-14 | Renesas Electronics Corporation | DM74LS02SJ vs HD74LS02FPEL |
DM74LS02SJX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS02SJ vs DM74LS02SJX |
DM74LS02SJ | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Fairchild Semiconductor Corporation | DM74LS02SJ vs DM74LS02SJ |
HD74LS02FP-E | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS02SJ vs HD74LS02FP-E |
N74LS02D | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14 | YAGEO Corporation | DM74LS02SJ vs N74LS02D |
DM74LS02SJX | NOR Gate, LS Series, 4-Func, 2-Input, TTL, PDSO14, 5.30 MM, EIAJ TYPE2, SOP-14 | Rochester Electronics LLC | DM74LS02SJ vs DM74LS02SJX |
HD74LS02FP | LS SERIES, QUAD 2-INPUT NOR GATE, PDSO14, FP-14DA | Renesas Electronics Corporation | DM74LS02SJ vs HD74LS02FP |
SN74LS02NSR | 4-ch, 2-input, 4.75-V to 5.25-V bipolar NOR gates 14-SO 0 to 70 | Texas Instruments | DM74LS02SJ vs SN74LS02NSR |