Part Details for DM74H04N by Rochester Electronics LLC
Overview of DM74H04N by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74H04N
DM74H04N CAD Models
DM74H04N Part Data Attributes
|
DM74H04N
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74H04N
Rochester Electronics LLC
Inverter, TTL/H/L Series, 6-Func, 1-Input, CMOS, PDIP14, DIP-14
Select a part to compare: |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-PDIP-T14 | |
Length | 19.177 mm | |
Logic IC Type | INVERTER | |
Number of Functions | 6 | |
Number of Inputs | 1 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 10 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | CMOS | |
Temperature Grade | COMMERCIAL | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DM74H04N
This table gives cross-reference parts and alternative options found for DM74H04N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74H04N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N74F14D | Rochester Electronics LLC | Check for Price | Inverter, F/FAST Series, 6-Func, 1-Input, TTL, PDSO14, 3.90 MM, PLASTIC, SOT-108-1, SO-14 | DM74H04N vs N74F14D |
RHFACT04K02Q | STMicroelectronics | Check for Price | ACT SERIES, HEX 1-INPUT INVERT GATE, CDFP14, CERAMIC, DFP-14 | DM74H04N vs RHFACT04K02Q |
SN54L55T-12 | Texas Instruments | Check for Price | TTL/H/L SERIES, 8-INPUT AND-OR-INVERT GATE, CDFP14 | DM74H04N vs SN54L55T-12 |
JM38510/00103BDB | Signetics | Check for Price | NAND Gate, TTL/H/L Series, 3-Func, 3-Input, TTL, CDFP14 | DM74H04N vs JM38510/00103BDB |
SNJ54L51T-16 | Texas Instruments | Check for Price | TTL/H/L SERIES, DUAL 6-INPUT AND-OR-INVERT GATE, CDFP14 | DM74H04N vs SNJ54L51T-16 |
JM38510/00302BDA | NXP Semiconductors | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | DM74H04N vs JM38510/00302BDA |
SN54L01T-11 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDFP14, Gate | DM74H04N vs SN54L01T-11 |
74ACT04FCXR | Fairchild Semiconductor Corporation | Check for Price | Inverter, ACT Series, 6-Func, 1-Input, CMOS, CDFP14, CERAMIC, FP-14 | DM74H04N vs 74ACT04FCXR |
5962-8954703XA | STMicroelectronics | Check for Price | ACT SERIES, QUAD 2-INPUT AND GATE, CDFP14, CERAMIC, DFP-14 | DM74H04N vs 5962-8954703XA |
74ACT04PC | onsemi | Check for Price | Hex Inverter, MDIP 14L, 2500-RAIL | DM74H04N vs 74ACT04PC |