Logic
DM74AS574WM
Description: Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of DM74AS574WM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM74AS574WM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74AS574WM by Fairchild Semiconductor Corporation

DM74AS574WM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
AS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS DRIVER
Max Frequency@Nom-Sup
80000000 Hz
Max I(ol)
0.048 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Prop. Delay@Nom-Sup
9 ns
Propagation Delay (tpd)
9 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Trigger Type
POSITIVE EDGE
Width
7.5 mm
Want to compare parts?
  1. DM74AS574WM
    Fairchild Semiconductor Corporation
    Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for DM74AS574WM

This table gives cross-reference parts and alternative options found for DM74AS574WM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS574WM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM74AS574WMX AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, PLASTIC, SOIC-20 Texas Instruments DM74AS574WM vs DM74AS574WMX
SN74AS574DWE4 AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments DM74AS574WM vs SN74AS574DWE4
DM74AS574WMX Bus Driver, AS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20 Fairchild Semiconductor Corporation DM74AS574WM vs DM74AS574WMX
SN74AS574DW Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74AS574WM vs SN74AS574DW
SN74AS574DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74AS574WM vs SN74AS574DWR
Part Number Description Manufacturer Compare
SN54AS574FK AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, CQCC20, CERAMIC, LCC-20 Texas Instruments DM74AS574WM vs SN54AS574FK
SN74AS575FNR AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PQCC28 Texas Instruments DM74AS574WM vs SN74AS575FNR
5962-9754901Q3A AS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Rochester Electronics LLC DM74AS574WM vs 5962-9754901Q3A
DM74AS574N AS SERIES, 8-BIT DRIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, PLASTIC, MS-001, DIP-20 Rochester Electronics LLC DM74AS574WM vs DM74AS574N
SN74AS575DWR Octal D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 Texas Instruments DM74AS574WM vs SN74AS575DWR
SN74AS576FN-00 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PQCC20 Texas Instruments DM74AS574WM vs SN74AS576FN-00
5962-9754901Q3A Bus Driver, AS Series, 8-Func, 1-Bit, True Output, TTL, CQCC28, CERAMIC, LCC-28 Defense Logistics Agency DM74AS574WM vs 5962-9754901Q3A
SN74AS576N3 AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74AS574WM vs SN74AS576N3
5962-9754901Q3A AS SERIES, OCTAL 1-BIT DRIVER, TRUE OUTPUT, CQCC28, CERAMIC, LCC-28 Texas Instruments DM74AS574WM vs 5962-9754901Q3A
SN54AS576W AS SERIES, 8-BIT DRIVER, INVERTED OUTPUT, CDFP20, CERAMIC, FP-20 Texas Instruments DM74AS574WM vs SN54AS576W

Related Parts for DM74AS574WM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74AS574WM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74AS574WM by Fairchild Semiconductor Corporation

  • Please alert me when DM74AS574WM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74AS574WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74AS574WM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74AS574WM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74AS574WM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74AS574WM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: