Part Details for DM74AS08MX by Texas Instruments
Overview of DM74AS08MX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74AS08MX
DM74AS08MX CAD Models
DM74AS08MX Part Data Attributes
|
DM74AS08MX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74AS08MX
Texas Instruments
AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | AS | |
JESD-30 Code | R-PDSO-G14 | |
Length | 8.65 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | AND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 24 mA | |
Propagation Delay (tpd) | 5.5 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1.75 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 3.9 mm |
Alternate Parts for DM74AS08MX
This table gives cross-reference parts and alternative options found for DM74AS08MX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74AS08MX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74AS08MX | AND Gate, AS Series, 4-Func, 2-Input, TTL, PDSO14, 0.150 INCH, MS-012, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08MX vs DM74AS08MX |
74ACTQ08SCQR | ACT SERIES, QUAD 2-INPUT AND GATE, PDSO14, SOIC-14 | Texas Instruments | DM74AS08MX vs 74ACTQ08SCQR |
SN74AS08DR | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70 | Texas Instruments | DM74AS08MX vs SN74AS08DR |
SN74AS08D | 4-ch, 2-input, 4.5-V to 5.5-V bipolar AND gates 14-SOIC 0 to 70 | Texas Instruments | DM74AS08MX vs SN74AS08D |
74ACTQ08SCX | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Rochester Electronics LLC | DM74AS08MX vs 74ACTQ08SCX |
SN74AS08DRE4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS08MX vs SN74AS08DRE4 |
74ACTQ08SC | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08MX vs 74ACTQ08SC |
DM74AS08M | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74AS08MX vs DM74AS08M |
74ACTQ08SCX_NL | AND Gate, ACT Series, 4-Func, 2-Input, CMOS, PDSO14, 0.150 INCH, MS-120, SOIC-14 | Fairchild Semiconductor Corporation | DM74AS08MX vs 74ACTQ08SCX_NL |
SN74AS08DE4 | AS SERIES, QUAD 2-INPUT AND GATE, PDSO14, GREEN, PLASTIC, SO-14 | Texas Instruments | DM74AS08MX vs SN74AS08DE4 |