Part Details for DM74ALS874BWM by Rochester Electronics LLC
Overview of DM74ALS874BWM by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS874BWM
DM74ALS874BWM CAD Models
DM74ALS874BWM Part Data Attributes:
|
DM74ALS874BWM
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS874BWM
Rochester Electronics LLC
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 24 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G24 | |
JESD-609 Code | e3 | |
Length | 15.4 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 24 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 14 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.5 mm |
Alternate Parts for DM74ALS874BWM
This table gives cross-reference parts and alternative options found for DM74ALS874BWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS874BWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM74ALS874BWM | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOIC-24 | Texas Instruments | DM74ALS874BWM vs DM74ALS874BWM |
SN74ALS874BDW | Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS874BWM vs SN74ALS874BDW |
SN74ALS874BDWRG4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DM74ALS874BWM vs SN74ALS874BDWRG4 |
DM74ALS874BWMX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, PLASTIC, SOP-24 | Texas Instruments | DM74ALS874BWM vs DM74ALS874BWMX |
DM74ALS874BWM | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | DM74ALS874BWM vs DM74ALS874BWM |
DM74ALS874BWMX | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Fairchild Semiconductor Corporation | DM74ALS874BWM vs DM74ALS874BWMX |
DM74ALS874BWMX | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, 0.300 INCH, MS-013, SOIC-24 | Rochester Electronics LLC | DM74ALS874BWM vs DM74ALS874BWMX |
SN74ALS874BDWE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO24, GREEN, PLASTIC, SOIC-24 | Texas Instruments | DM74ALS874BWM vs SN74ALS874BDWE4 |
SN74ALS874BDWG4 | Dual 4-Bit D-Type Edge-Triggered Flip-Flops With 3-State Outputs 24-SOIC 0 to 70 | Texas Instruments | DM74ALS874BWM vs SN74ALS874BDWG4 |
SN74ALS874BDW | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO24, GREEN, PLASTIC, SOIC-24 | Rochester Electronics LLC | DM74ALS874BWM vs SN74ALS874BDW |