Part Details for DM74ALS805AN/A+ by Texas Instruments
Overview of DM74ALS805AN/A+ by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS805AN/A+
DM74ALS805AN/A+ CAD Models
DM74ALS805AN/A+ Part Data Attributes
|
DM74ALS805AN/A+
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS805AN/A+
Texas Instruments
IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-PDIP-T20 | |
JESD-609 Code | e0 | |
Logic IC Type | NOR GATE | |
Max I(ol) | 0.024 A | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Schmitt Trigger | NO | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM74ALS805AN/A+
This table gives cross-reference parts and alternative options found for DM74ALS805AN/A+. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS805AN/A+, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS805ANE4 | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74ALS805AN/A+ vs SN74ALS805ANE4 |
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | Texas Instruments | DM74ALS805AN/A+ vs DM74ALS805AN |
DM54ALS805AJ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | Texas Instruments | DM74ALS805AN/A+ vs DM54ALS805AJ |
DM74ALS805AN | IC ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, PLASTIC, DIP-20, Gate | National Semiconductor Corporation | DM74ALS805AN/A+ vs DM74ALS805AN |
DM54ALS805AJ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,CERAMIC | National Semiconductor Corporation | DM74ALS805AN/A+ vs DM54ALS805AJ |
DM74ALS805AN/A+ | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | National Semiconductor Corporation | DM74ALS805AN/A+ vs DM74ALS805AN/A+ |
SN54ALS805AJ | Hex 2-Input NOR Drivers 20-CDIP -55 to 125 | Texas Instruments | DM74ALS805AN/A+ vs SN54ALS805AJ |
SN74ALS805ANP3 | IC,LOGIC GATE,HEX 2-INPUT NOR,ALS-TTL,DIP,20PIN,PLASTIC | Texas Instruments | DM74ALS805AN/A+ vs SN74ALS805ANP3 |
SN74ALS805AN | ALS SERIES, HEX 2-INPUT NOR GATE, PDIP20, 0.300 INCH, PLASTIC, DIP-20 | Texas Instruments | DM74ALS805AN/A+ vs SN74ALS805AN |