Logic
DM74ALS645AWM
Description: Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20

Overview of DM74ALS645AWM by Fairchild Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Price & Stock for DM74ALS645AWM by Fairchild Semiconductor Corporation

Part # Manufacturer Description Stock Price Buy
Rochester Electronics 74ALS645 - Octal Bus Transceivers ' RoHS: Compliant Status: Obsolete Min Qty: 1 4475
  • 1 $0.8418
  • 25 $0.8250
  • 100 $0.7913
  • 500 $0.7576
  • 1,000 $0.7155
$0.7155 / $0.8418 Buy Now

CAD Models for DM74ALS645AWM by Fairchild Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS645AWM by Fairchild Semiconductor Corporation

DM74ALS645AWM
Fairchild Semiconductor Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
FAIRCHILD SEMICONDUCTOR CORP
Part Package Code
SOIC
Package Description
0.300 INCH, MS-013, SOIC-20
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Control Type
COMMON CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-PDSO-G20
JESD-609 Code
e3
Length
12.8 mm
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Moisture Sensitivity Level
1
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
PLASTIC/EPOXY
Package Code
SOP
Package Equivalence Code
SOP20,.4
Package Shape
RECTANGULAR
Package Style
SMALL OUTLINE
Power Supply Current-Max (ICC)
58 mA
Prop. Delay@Nom-Sup
10 ns
Propagation Delay (tpd)
10 ns
Qualification Status
Not Qualified
Seated Height-Max
2.65 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
YES
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
MATTE TIN
Terminal Form
GULL WING
Terminal Pitch
1.27 mm
Terminal Position
DUAL
Width
7.5 mm
Want to compare parts?
  1. DM74ALS645AWM
    Fairchild Semiconductor Corporation
    Bus Transceiver, ALS Series, 1-Func, 8-Bit, True Output, TTL, PDSO20, 0.300 INCH, MS-013, SOIC-20
    VS

Alternate Parts for DM74ALS645AWM

This table gives cross-reference parts and alternative options found for DM74ALS645AWM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS645AWM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
N74ALS645A-1D IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS645AWM vs N74ALS645A-1D
N74ALS645A-1D-T IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS645AWM vs N74ALS645A-1D-T
DM74ALS645AWMX ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC DM74ALS645AWM vs DM74ALS645AWMX
SN74ALS645ADWR ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC DM74ALS645AWM vs SN74ALS645ADWR
SN74ALS645ADWRG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS645AWM vs SN74ALS645ADWRG4
SN74ALS645ADW Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645ADW
SN74ALS645ADW ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, PLASTIC, SO-20 Rochester Electronics LLC DM74ALS645AWM vs SN74ALS645ADW
SN74ALS645A-1DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWG4
DM74ALS645AWM ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, 0.300 INCH, MS-013, SOIC-20 Rochester Electronics LLC DM74ALS645AWM vs DM74ALS645AWM
SN74ALS645A-1DWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWE4
Part Number Description Manufacturer Compare
SN74ALS645ADWR Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645ADWR
SN74ALS645A-1DWR Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWR
SN74ALS645A-1DWG4 Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWG4
N74ALS645A-1D-T IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS645AWM vs N74ALS645A-1D-T
SN74ALS645ADWRG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS645AWM vs SN74ALS645ADWRG4
SN74ALS645ADW Octal Bus Transceivers With 3-State Outputs 20-SOIC 0 to 70 Texas Instruments DM74ALS645AWM vs SN74ALS645ADW
SN74ALS645A-1DWE4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SO-20 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWE4
SN74ALS645A-1DWRG4 ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 Texas Instruments DM74ALS645AWM vs SN74ALS645A-1DWRG4
N74ALS645A-1D IC ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, Bus Driver/Transceiver NXP Semiconductors DM74ALS645AWM vs N74ALS645A-1D

Related Parts for DM74ALS645AWM

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS645AWM by Fairchild Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS645AWM by Fairchild Semiconductor Corporation

  • Please alert me when DM74ALS645AWM inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for the following DM74ALS645AWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS645AWM to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for the following DM74ALS645AWM alternates:
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS645AWM.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS645AWM by Fairchild Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: