Logic
DM74ALS622AJ
Description: ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20

Overview of DM74ALS622AJ by Texas Instruments

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Consumer Electronics Industrial Automation Financial Technology (Fintech) Computing and Data Storage Aerospace and Defense Healthcare Telecommunications Automotive

CAD Models for DM74ALS622AJ by Texas Instruments
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM74ALS622AJ by Texas Instruments

DM74ALS622AJ
Texas Instruments
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Part Package Code
DIP
Package Description
DIP, DIP20,.3
Pin Count
20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
WITH INDEPENDENT OUTPUT ENABLE FOR EACH DIRECTION
Control Type
INDEPENDENT CONTROL
Count Direction
BIDIRECTIONAL
Family
ALS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Load Capacitance (CL)
50 pF
Logic IC Type
BUS TRANSCEIVER
Max I(ol)
0.024 A
Number of Bits
8
Number of Functions
1
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
70 °C
Operating Temperature-Min
Output Characteristics
OPEN-COLLECTOR
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP20,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
28 mA
Prop. Delay@Nom-Sup
38 ns
Propagation Delay (tpd)
19 ns
Qualification Status
Not Qualified
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
COMMERCIAL
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM74ALS622AJ
    Texas Instruments
    ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20
    VS

Alternate Parts for DM74ALS622AJ

This table gives cross-reference parts and alternative options found for DM74ALS622AJ. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS622AJ, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM54ALS622AJ IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS622AJ vs DM54ALS622AJ
SN74ALS622A-1N-10 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74ALS622AJ vs SN74ALS622A-1N-10
DM74ALS622AN IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS622AJ vs DM74ALS622AN
DM54ALS622AJ ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM74ALS622AJ vs DM54ALS622AJ
DM74ALS622AN ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20 Texas Instruments DM74ALS622AJ vs DM74ALS622AN
DM74ALS622AJ IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS622AJ vs DM74ALS622AJ
SNJ54ALS622AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS622AJ vs SNJ54ALS622AJ-00
SN54ALS622AJ Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, CDIP20 Rochester Electronics LLC DM74ALS622AJ vs SN54ALS622AJ
SN54ALS622AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS622AJ vs SN54ALS622AJ-00
Part Number Description Manufacturer Compare
DM74ALS622AN IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20, PLASTIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS622AJ vs DM74ALS622AN
SN74ALS622ADW ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20 Texas Instruments DM74ALS622AJ vs SN74ALS622ADW
SN74ALS622A-1DW IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDSO20, Bus Driver/Transceiver Texas Instruments DM74ALS622AJ vs SN74ALS622A-1DW
SN74ALS622ADW Bus Transceiver, ALS Series, 1-Func, 8-Bit, Inverted Output, TTL, PDSO20 Rochester Electronics LLC DM74ALS622AJ vs SN74ALS622ADW
SN74ALS622A-1N-10 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74ALS622AJ vs SN74ALS622A-1N-10
SN74ALS622A-1FN-00 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PQCC20 Texas Instruments DM74ALS622AJ vs SN74ALS622A-1FN-00
SNJ54ALS622AJ-00 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20 Texas Instruments DM74ALS622AJ vs SNJ54ALS622AJ-00
DM54ALS622AJ ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM74ALS622AJ vs DM54ALS622AJ
DM54ALS622AJ IC ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver National Semiconductor Corporation DM74ALS622AJ vs DM54ALS622AJ
SN74ALS622AN-10 ALS SERIES, 8-BIT TRANSCEIVER, INVERTED OUTPUT, PDIP20 Texas Instruments DM74ALS622AJ vs SN74ALS622AN-10

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM74ALS622AJ by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM74ALS622AJ by Texas Instruments

Select Manufacturer
Which Manufacturer of DM74ALS622AJ would you like to use for your alert(s)?
  • Please alert me when DM74ALS622AJ inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM74ALS622AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM74ALS622AJ to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM74ALS622AJ alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM74ALS622AJ.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM74ALS622AJ by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: