Part Details for DM74ALS244ASJX by Rochester Electronics LLC
Overview of DM74ALS244ASJX by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (7 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS244ASJX
DM74ALS244ASJX CAD Models
DM74ALS244ASJX Part Data Attributes
|
DM74ALS244ASJX
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM74ALS244ASJX
Rochester Electronics LLC
ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS INC | |
Part Package Code | SOIC | |
Package Description | SOP, | |
Pin Count | 20 | |
Reach Compliance Code | unknown | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
JESD-609 Code | e3 | |
Length | 12.6 mm | |
Logic IC Type | BUS DRIVER | |
Moisture Sensitivity Level | 1 | |
Number of Bits | 4 | |
Number of Functions | 2 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | COMMERCIAL | |
Seated Height-Max | 2.1 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 5.3 mm |
Alternate Parts for DM74ALS244ASJX
This table gives cross-reference parts and alternative options found for DM74ALS244ASJX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS244ASJX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS244C-1NSRG4 | Octal Buffers/Line Drivers with 3-State Outputs 20-SO 0 to 70 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244C-1NSRG4 |
DM74ALS244ASJ | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Rochester Electronics LLC | DM74ALS244ASJX vs DM74ALS244ASJ |
DM74ALS244ASJX | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, 5.30 MM, EIAJ TYPE2, SOP-20 | Fairchild Semiconductor Corporation | DM74ALS244ASJX vs DM74ALS244ASJX |
DM74ALS244BSJ | Bus Driver, ALS Series, 2-Func, 4-Bit, True Output, TTL, PDSO20, SOP-20 | Fairchild Semiconductor Corporation | DM74ALS244ASJX vs DM74ALS244BSJ |
SN74ALS244C-1NSRE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244C-1NSRE4 |
SN74ALS244CNSRE4 | ALS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244CNSRE4 |
SN74ALS244CNSRG4 | Octal Buffers/Line Drivers with 3-State Outputs 20-SO 0 to 70 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244CNSRG4 |
SN74ALS244CNSR | 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-SO 0 to 70 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244CNSR |
SN74ALS244C-1NSR | 8-ch, 4.75-V to 5.25-V bipolar buffers with 3-state outputs 20-SO 0 to 70 | Texas Instruments | DM74ALS244ASJX vs SN74ALS244C-1NSR |