Part Details for DM74ALS20AN by Texas Instruments
Overview of DM74ALS20AN by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM74ALS20AN
DM74ALS20AN CAD Models
DM74ALS20AN Part Data Attributes
|
DM74ALS20AN
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS20AN
Texas Instruments
ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14
|
Rohs Code | No | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP14,.3 | |
Pin Count | 14 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | ALS | |
JESD-30 Code | R-PDIP-T14 | |
JESD-609 Code | e0 | |
Length | 19.18 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.008 A | |
Number of Functions | 2 | |
Number of Inputs | 4 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Package Body Material | PLASTIC/EPOXY | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 1.7 mA | |
Prop. Delay@Nom-Sup | 11 ns | |
Propagation Delay (tpd) | 10 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM74ALS20AN
This table gives cross-reference parts and alternative options found for DM74ALS20AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS20AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DV74ALS20AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | avg Semiconductors | DM74ALS20AN vs DV74ALS20AN |
N74ALS20AN | IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, Gate | NXP Semiconductors | DM74ALS20AN vs N74ALS20AN |
JM38510/37003BCA | Military 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DM74ALS20AN vs JM38510/37003BCA |
74ALS20AN | IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14, 0.300 INCH, PLASTIC, DIP-14, Gate | NXP Semiconductors | DM74ALS20AN vs 74ALS20AN |
M38510/37003SCA | ALS SERIES, DUAL 4-INPUT NAND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM74ALS20AN vs M38510/37003SCA |
SN74ALS20AN3 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | DM74ALS20AN vs SN74ALS20AN3 |
SN74ALS20ANE4 | Dual 4-Input Positive-NAND Gates 14-PDIP 0 to 70 | Texas Instruments | DM74ALS20AN vs SN74ALS20ANE4 |
SNC54ALS20AJ | IC,LOGIC GATE,DUAL 4-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM74ALS20AN vs SNC54ALS20AJ |
DM74ALS20AN | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDIP14, 0.300 INCH, PLASTIC, MS-001, DIP-14 | Fairchild Semiconductor Corporation | DM74ALS20AN vs DM74ALS20AN |
SN74ALS20AN-10 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDIP14 | Texas Instruments | DM74ALS20AN vs SN74ALS20AN-10 |