There are no models available for this part yet.
Overview of DM74ALS20AM by Fairchild Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 6 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 1 cross )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Price & Stock for DM74ALS20AM by Fairchild Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Rochester Electronics | NAND Gate, ALS Series, 2-Func, 4-Input, TTL, PDSO14 ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 9955 |
|
$0.0967 / $0.1138 | Buy Now |
CAD Models for DM74ALS20AM by Fairchild Semiconductor Corporation
Part Data Attributes for DM74ALS20AM by Fairchild Semiconductor Corporation
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
FAIRCHILD SEMICONDUCTOR CORP
|
Part Package Code
|
SOIC
|
Package Description
|
0.150 INCH, MS-012, SOIC-14
|
Pin Count
|
14
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
ALS
|
JESD-30 Code
|
R-PDSO-G14
|
JESD-609 Code
|
e3
|
Length
|
8.65 mm
|
Logic IC Type
|
NAND GATE
|
Max I(ol)
|
0.008 A
|
Moisture Sensitivity Level
|
1
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
SOP
|
Package Equivalence Code
|
SOP14,.25
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE
|
Power Supply Current-Max (ICC)
|
1.7 mA
|
Prop. Delay@Nom-Sup
|
11 ns
|
Propagation Delay (tpd)
|
11 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
1.75 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
MATTE TIN
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Width
|
3.9 mm
|
Alternate Parts for DM74ALS20AM
This table gives cross-reference parts and alternative options found for DM74ALS20AM. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS20AM, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS20ADR | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS20AM vs SN74ALS20ADR |
SN74ALS20ADG4 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS20AM vs SN74ALS20ADG4 |
N74ALS20AD | IC ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, Gate | NXP Semiconductors | DM74ALS20AM vs N74ALS20AD |
SN74ALS20ADRG4 | ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, GREEN, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS20AM vs SN74ALS20ADRG4 |
SN74ALS20AD | 2-ch, 4-input, 4.5-V to 5.5-V bipolar NAND gates 14-SOIC 0 to 70 | Texas Instruments | DM74ALS20AM vs SN74ALS20AD |
DM74ALS20AM | ALS SERIES, DUAL 4-INPUT NAND GATE, PDSO14, 0.150 INCH, PLASTIC, SOIC-14 | Texas Instruments | DM74ALS20AM vs DM74ALS20AM |
Related Parts for DM74ALS20AM
-
NC7SV32P5XGates
-
74LVTH162244MTXBus Driver/Transceivers
-
DMN1033UCB4-7Power Field-Effect Transistors
-
DMP1022UFDF-13Small Signal Field-Effect Transistors
-
DM74ALS74ASJFF/Latches
-
DG542DY-T1Multiplexers or Switches
-
DRC9113Z0LSmall Signal Bipolar Transistors
-
SST39VF1602C-70-4I-MAQEFlash Memories
-
NC7SB3257P6XMultiplexer/Demultiplexers