Part Details for DM74ALS1645AWMX by Texas Instruments
Overview of DM74ALS1645AWMX by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Financial Technology (Fintech)
Healthcare
Part Details for DM74ALS1645AWMX
DM74ALS1645AWMX CAD Models
DM74ALS1645AWMX Part Data Attributes
|
DM74ALS1645AWMX
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM74ALS1645AWMX
Texas Instruments
ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, SO-20
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | SOP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | WITH DIRECTION CONTROL | |
Family | ALS | |
JESD-30 Code | R-PDSO-G20 | |
Length | 12.8 mm | |
Load Capacitance (CL) | 50 pF | |
Logic IC Type | BUS TRANSCEIVER | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Ports | 2 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 70 °C | |
Operating Temperature-Min | ||
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | SOP | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Power Supply Current-Max (ICC) | 36 mA | |
Propagation Delay (tpd) | 13 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.65 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | COMMERCIAL | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Width | 7.5 mm |
Alternate Parts for DM74ALS1645AWMX
This table gives cross-reference parts and alternative options found for DM74ALS1645AWMX. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM74ALS1645AWMX, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74ALS1245FN-00 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PQCC20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1245FN-00 |
SN74ALS1245ANSRG4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1245ANSRG4 |
SN74ALS1645A-1DWR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1645A-1DWR |
SN74ALS1245ANSR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1245ANSR |
SN74ALS1645ANE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, 0.300 INCH, ROHS COMPLIANT, PLASTIC, MS-001AD, DIP-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1645ANE4 |
DM54ALS1645AJ | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | Texas Instruments | DM74ALS1645AWMX vs DM54ALS1645AJ |
SN74ALS1245ADWRE4 | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1245ADWRE4 |
SN74ALS1645ANSR | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOP-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1645ANSR |
SN74ALS1245ADW | ALS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDSO20, GREEN, PLASTIC, SOIC-20 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1245ADW |
SN74ALS1645ANSRE4 | Octal Bus Transceivers With 3-State Outputs 20-SO 0 to 70 | Texas Instruments | DM74ALS1645AWMX vs SN74ALS1645ANSRE4 |