There are no models available for this part yet.
Overview of DM7451N by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 7 listings )
- Number of FFF Equivalents: ( 7 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 6 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Computing and Data Storage
Price & Stock for DM7451N by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Bristol Electronics | 288 |
|
RFQ | ||||
Bristol Electronics | 67 |
|
RFQ | ||||
Bristol Electronics | 13 |
|
RFQ | ||||
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 500 |
|
$1.4025 / $3.4000 | Buy Now | ||
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 35 |
|
$1.7000 / $2.1250 | Buy Now | ||
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 21 |
|
$4.2654 / $6.3981 | Buy Now | ||
Quest Components | Logic Circuit, 2 2/2-IN AND-NOR, STD-TTL, 14 Pin, Plastic, DIP | 4 |
|
$2.5500 / $3.4000 | Buy Now |
CAD Models for DM7451N by National Semiconductor Corporation
Part Data Attributes for DM7451N by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-GDFP-F14
|
JESD-609 Code
|
e0
|
Length
|
19.18 mm
|
Load Capacitance (CL)
|
15 pF
|
Logic IC Type
|
AND-OR-INVERT GATE
|
Max I(ol)
|
0.016 A
|
Number of Functions
|
2
|
Number of Inputs
|
4
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DFP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
14 mA
|
Prop. Delay@Nom-Sup
|
22 ns
|
Propagation Delay (tpd)
|
22 ns
|
Qualification Status
|
Not Qualified
|
Schmitt Trigger
|
NO
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM7451N
This table gives cross-reference parts and alternative options found for DM7451N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7451N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN7451N | AND-OR-invert Gates 14-PDIP 0 to 70 | Texas Instruments | DM7451N vs SN7451N |
7451PC | AND-OR-Invert Gate, 74 Series, 2-Func, 4-Input, TTL, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM7451N vs 7451PC |
N7451N | IC AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM7451N vs N7451N |
N7451N | AND-OR-Invert Gate, 74 Series, 1-Func, 6-Input, TTL, PDIP14 | Signetics | DM7451N vs N7451N |
N7451A | IC TTL/H/L SERIES, DUAL 4-INPUT AND-OR-INVERT GATE, PDIP14, Gate | NXP Semiconductors | DM7451N vs N7451A |
N7451A | AND-OR-Invert Gate, TTL/H/L Series, 2-Func, 4-Input, TTL, PDIP14 | Signetics | DM7451N vs N7451A |
9N51PC | AND-OR-Invert Gate, 9N51 Series, 2-Func, 2-Input, Bipolar, PDIP14, PLASTIC, DIP-14 | Fairchild Semiconductor Corporation | DM7451N vs 9N51PC |