There are no models available for this part yet.
Overview of DM7407N by Teledyne e2v
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 8 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Energy and Power Systems
Telecommunications
Communication and Networking
CAD Models for DM7407N by Teledyne e2v
Part Data Attributes for DM7407N by Teledyne e2v
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
TELEDYNE E2V (UK) LTD
|
Package Description
|
DIP-14
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-PDIP-T14
|
Length
|
19.18 mm
|
Logic IC Type
|
BUFFER
|
Number of Functions
|
6
|
Number of Inputs
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
70 °C
|
Operating Temperature-Min
|
|
Output Characteristics
|
OPEN-COLLECTOR
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
DIP
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Propagation Delay (tpd)
|
30 ns
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.25 V
|
Supply Voltage-Min (Vsup)
|
4.75 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
COMMERCIAL
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Width
|
7.62 mm
|
Alternate Parts for DM7407N
This table gives cross-reference parts and alternative options found for DM7407N. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7407N, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM7407M | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDSO14, SOP-14 | Teledyne e2v | DM7407N vs DM7407M |
SN7407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM7407N vs SN7407J |
SN7407N3 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, PDIP14, PLASTIC, DIP-14 | Rochester Electronics LLC | DM7407N vs SN7407N3 |
SN7ALS1035DR | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7407N vs SN7ALS1035DR |
SN7ALS1035D | ALS SERIES, HEX 1-INPUT NON-INVERT GATE, PDSO14, PLASTIC, MS-012AB, SOIC-14 | Texas Instruments | DM7407N vs SN7ALS1035D |
DM5407W/883 | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM7407N vs DM5407W/883 |
SNC5407J | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM7407N vs SNC5407J |
DM5407W | Buffer, TTL/H/L Series, 6-Func, 1-Input, TTL, CDFP14, DFP-14 | Teledyne e2v | DM7407N vs DM5407W |
Related Parts for DM7407N
-
HD74LS14PGates
-
CD4503BCNBus Driver/Transceivers
-
AT89LP51-20PUMicrocontrollers
-
DN2450K4-GPower Field-Effect Transistors
-
LM2587T-ADJSwitching Regulator or Controllers
-
MBR0530Rectifier Diodes
-
TPS73501DRBRLinear Regulator ICs
-
DMN63D8LDW-7Small Signal Field-Effect Transistors
-
MC1436P1Operational Amplifiers