Part Details for DM7400CW by Fairchild Semiconductor Corporation
Overview of DM7400CW by Fairchild Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM7400CW
DM7400CW CAD Models
DM7400CW Part Data Attributes
|
DM7400CW
Fairchild Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM7400CW
Fairchild Semiconductor Corporation
NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, WAFER
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | FAIRCHILD SEMICONDUCTOR CORP | |
Part Package Code | WAFER | |
Package Description | DIE, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-XUUC-N14 | |
Logic IC Type | NAND GATE | |
Number of Functions | 4 | |
Number of Inputs | 2 | |
Number of Terminals | 14 | |
Package Body Material | UNSPECIFIED | |
Package Code | DIE | |
Package Shape | RECTANGULAR | |
Package Style | UNCASED CHIP | |
Propagation Delay (tpd) | 15 ns | |
Qualification Status | Not Qualified | |
Supply Voltage-Max (Vsup) | 5.25 V | |
Supply Voltage-Min (Vsup) | 4.75 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Terminal Form | NO LEAD | |
Terminal Position | UPPER |
Alternate Parts for DM7400CW
This table gives cross-reference parts and alternative options found for DM7400CW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM7400CW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
74VHC08CW | AND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | DM7400CW vs 74VHC08CW |
74AHCT14BQ,115 | 74AHC14; 74AHCT14 - Hex inverting Schmitt trigger@en-us QFN 14-Pin | Nexperia | DM7400CW vs 74AHCT14BQ,115 |
74VHC132CW | NAND Gate, AHC/VHC Series, 4-Func, 2-Input, CMOS | Fairchild Semiconductor Corporation | DM7400CW vs 74VHC132CW |
74AHCT08BQ,115 | 74AHC08; 74AHCT08 - Quad 2-input AND gate@en-us QFN 14-Pin | Nexperia | DM7400CW vs 74AHCT08BQ,115 |
74AHC32BQ | OR Gate, AHC Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | DM7400CW vs 74AHC32BQ |
CD4010BHMSR | Buffer, 4000/14000/40000 Series, 6-Func, 1-Input, CMOS | Harris Semiconductor | DM7400CW vs CD4010BHMSR |
74AHCT32BQ | OR Gate, AHCT/VHCT Series, 4-Func, 2-Input, CMOS, PQCC14 | Nexperia | DM7400CW vs 74AHCT32BQ |
5962R9581401V9A | XOR Gate, HCT Series, 4-Func, 2-Input, CMOS | Harris Semiconductor | DM7400CW vs 5962R9581401V9A |
74LVC11BQ | AND Gate, LVC/LCX/Z Series, 3-Func, 3-Input, CMOS, PQCC14 | Nexperia | DM7400CW vs 74LVC11BQ |
74AHCT132BQ,115 | 74AHC132; 74AHCT132 - Quad 2-input NAND Schmitt trigger@en-us QFN 14-Pin | Nexperia | DM7400CW vs 74AHCT132BQ,115 |