Part Details for DM54S283J/883 by National Semiconductor Corporation
Overview of DM54S283J/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54S283J/883
DM54S283J/883 CAD Models
DM54S283J/883 Part Data Attributes
|
DM54S283J/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54S283J/883
National Semiconductor Corporation
IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, CERAMIC, DIP-16, Arithmetic Circuit
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | FULL ADDER; WITH INTERNAL CARRY LOOKAHEAD; PERMITS RIPPLE CARRY CASCADING | |
Family | S | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Load Capacitance (CL) | 15 pF | |
Logic IC Type | ADDER/SUBTRACTOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 160 mA | |
Propagation Delay (tpd) | 18 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM54S283J/883
This table gives cross-reference parts and alternative options found for DM54S283J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S283J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SN74S283N3 | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, PLASTIC, DIP-16 | Rochester Electronics LLC | DM54S283J/883 vs SN74S283N3 |
DM54S283J/883 | Adder/Subtractor, S Series, 4-Bit, TTL, CDIP16, CERAMIC, DIP-16 | Rochester Electronics LLC | DM54S283J/883 vs DM54S283J/883 |
DM54S283J/883B | IC S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16, DIP-16, Arithmetic Circuit | National Semiconductor Corporation | DM54S283J/883 vs DM54S283J/883B |
DM74S283N | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, 0.300 INCH, PLASTIC, MS-001, DIP-16 | Fairchild Semiconductor Corporation | DM54S283J/883 vs DM74S283N |
SN74S283J-00 | S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | DM54S283J/883 vs SN74S283J-00 |
SN74S283NP3 | IC,BINARY ADDER,S-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM54S283J/883 vs SN74S283NP3 |
SNJ54S283J-00 | S SERIES, 4-BIT ADDER/SUBTRACTOR, CDIP16 | Texas Instruments | DM54S283J/883 vs SNJ54S283J-00 |
SN74S283N3 | 4-Bit Binary Full Adders With Fast Carry 16-PDIP 0 to 70 | Texas Instruments | DM54S283J/883 vs SN74S283N3 |
SN74S283NP1 | IC,BINARY ADDER,S-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM54S283J/883 vs SN74S283NP1 |
SN74S283NE4 | Adder/Subtractor, S Series, 4-Bit, TTL, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 | Rochester Electronics LLC | DM54S283J/883 vs SN74S283NE4 |