There are no models available for this part yet.
Overview of DM54S163J/883 by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 1 listing )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Industrial Automation
Price & Stock for DM54S163J/883 by National Semiconductor Corporation
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
Quest Components | Counter, Up, 4 Bit Binary, 16 Pin, Ceramic, DIP | 175 |
|
Buy Now |
CAD Models for DM54S163J/883 by National Semiconductor Corporation
Part Data Attributes for DM54S163J/883 by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Additional Feature
|
TCO OUTPUT
|
Count Direction
|
UP
|
Family
|
S
|
JESD-30 Code
|
R-GDIP-T16
|
JESD-609 Code
|
e0
|
Length
|
19.43 mm
|
Load Capacitance (CL)
|
15 pF
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC, GLASS-SEALED
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
160 mA
|
Propagation Delay (tpd)
|
15 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Seated Height-Max
|
5.08 mm
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
TIN LEAD
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Width
|
7.62 mm
|
fmax-Min
|
40 MHz
|
Alternate Parts for DM54S163J/883
This table gives cross-reference parts and alternative options found for DM54S163J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S163J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54S163J/883C | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54S163J/883 vs DM54S163J/883C |
SN54S163J | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | DM54S163J/883 vs SN54S163J |
SNJ54S163J | Synchronous 4-Bit Counters 16-CDIP -55 to 125 | Texas Instruments | DM54S163J/883 vs SNJ54S163J |
DM74S161N | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, 0.300 INCH, MS-001, PLASTIC, DIP-16 | Rochester Electronics LLC | DM54S163J/883 vs DM74S161N |
SN54S163JB | Binary Counter, Synchronous, Up Direction, TTL, CDIP16, | AMD | DM54S163J/883 vs SN54S163JB |
SNC54S163J | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54S163J/883 vs SNC54S163J |
GD74S163A | Binary Counter, S Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, | Goldstar Electron Co Ltd | DM54S163J/883 vs GD74S163A |
SN74S163N | Binary Counter, Synchronous, Up Direction, TTL, PDIP16, | AMD | DM54S163J/883 vs SN74S163N |
DM54S163J/883 | S SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54S163J/883 vs DM54S163J/883 |
SN74S163NP1 | IC,COUNTER,UP,4-BIT BINARY,S-TTL,DIP,16PIN,PLASTIC | Texas Instruments | DM54S163J/883 vs SN74S163NP1 |