DM54S138J/883
Description: IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver

Overview of DM54S138J/883 by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM54S138J/883 by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54S138J/883 by National Semiconductor Corporation

DM54S138J/883
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP16,.3
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8542.39.00.01
Additional Feature
3 ENABLE INPUTS
Family
S
Input Conditioning
STANDARD
JESD-30 Code
R-GDIP-T16
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
15 pF
Logic IC Type
3-LINE TO 8-LINE DECODER
Number of Functions
1
Number of Terminals
16
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Polarity
INVERTED
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP16,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
74 mA
Propagation Delay (tpd)
15 ns
Qualification Status
Not Qualified
Screening Level
38535Q/M;38534H;883B
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM54S138J/883
    National Semiconductor Corporation
    IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver
    VS

Alternate Parts for DM54S138J/883

This table gives cross-reference parts and alternative options found for DM54S138J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54S138J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
SN74S139N-10 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Texas Instruments DM54S138J/883 vs SN74S139N-10
SNJ54S138J 3-Line To 8-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments DM54S138J/883 vs SNJ54S138J
7604101EA IC OTHER DECODER/DRIVER, Decoder/Driver NXP Semiconductors DM54S138J/883 vs 7604101EA
7700401EA Decoder/Driver, HCT Series, Inverted Output, CMOS, CDIP24, SRI International Sarnoff DM54S138J/883 vs 7700401EA
DM54S139J/883 IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, CERAMIC, DIP-16, Decoder/Driver National Semiconductor Corporation DM54S138J/883 vs DM54S139J/883
74S139B Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 Signetics DM54S138J/883 vs 74S139B
74S139B S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16 Philips Semiconductors DM54S138J/883 vs 74S139B
SN74S139J-00 IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16, Decoder/Driver Texas Instruments DM54S138J/883 vs SN74S139J-00
SN54S139J Dual 2-Line To 4-Line Decoders/Demultiplexers 16-CDIP -55 to 125 Texas Instruments DM54S138J/883 vs SN54S139J
SN54S139J-00 S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, CDIP16 Texas Instruments DM54S138J/883 vs SN54S139J-00
Part Number Description Manufacturer Compare
MC14543BCPG 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, ROHS COMPLIANT, PLASTIC, DIP-16 onsemi DM54S138J/883 vs MC14543BCPG
CD4056BD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, CERAMIC, DIP-16 Texas Instruments DM54S138J/883 vs CD4056BD
SN74S138N-10 IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, PDIP16, Decoder/Driver Texas Instruments DM54S138J/883 vs SN74S138N-10
74S138F Decoder/Driver, S Series, Inverted Output, TTL, CDIP16 Signetics DM54S138J/883 vs 74S138F
M38510/07701BEX IC S SERIES, OTHER DECODER/DRIVER, INVERTED OUTPUT, DIP16, 0.250 X 0.875 INCH, DIP-16, Decoder/Driver NXP Semiconductors DM54S138J/883 vs M38510/07701BEX
MC14543BCPD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, 648-08 Motorola Mobility LLC DM54S138J/883 vs MC14543BCPD
MC14543BCP 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 onsemi DM54S138J/883 vs MC14543BCP
HCF4543BEY 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, PDIP16, PLASTIC, DIP-16 STMicroelectronics DM54S138J/883 vs HCF4543BEY
74S139B Decoder/Driver, S Series, Inverted Output, TTL, PDIP16 Signetics DM54S138J/883 vs 74S139B
MC14543BCLD 4000/14000/40000 SERIES, SEVEN SEGMENT DECODER/DRIVER, CONFIGURABLE OUTPUT, CDIP16, 620-09 Motorola Mobility LLC DM54S138J/883 vs MC14543BCLD

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54S138J/883 by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54S138J/883 by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM54S138J/883 would you like to use for your alert(s)?
  • Please alert me when DM54S138J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54S138J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54S138J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54S138J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54S138J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54S138J/883 by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: