Part Details for DM54LS245J/883C by National Semiconductor Corporation
Overview of DM54LS245J/883C by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
54HC221AJ/883C | Rochester Electronics | Replacement for National Semiconductor part number MM54HC221AJ/883C. Buy from authorized manufacturer Rochester Electronics. | |
UHC508J/883C | Rochester Electronics LLC | UHC508 - POWER DRIVER, NAND, QUAD 2-INPUT - Dual marked (8550001DA) | |
54LS154F/883C | Rochester Electronics LLC | 54LS154 - 4-Line to 16-Line Decoder/Demultiplexer |
Part Details for DM54LS245J/883C
DM54LS245J/883C CAD Models
DM54LS245J/883C Part Data Attributes
|
DM54LS245J/883C
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS245J/883C
National Semiconductor Corporation
IC,BUS TRANSCEIVER,SINGLE,8-BIT,LS-TTL,DIP,20PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP20,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Control Type | COMMON CONTROL | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T20 | |
JESD-609 Code | e0 | |
Number of Bits | 8 | |
Number of Functions | 1 | |
Number of Terminals | 20 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Characteristics | 3-STATE | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP20,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Screening Level | MIL-STD-883 Class C | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54LS245J/883C
This table gives cross-reference parts and alternative options found for DM54LS245J/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS245J/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
SN74LS245J | Texas Instruments | Check for Price | Octal bus transceivers 20-CDIP 0 to 70 | DM54LS245J/883C vs SN74LS245J |
5962-8002101VRX | Texas Instruments | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 | DM54LS245J/883C vs 5962-8002101VRX |
SN74LS245N | NXP Semiconductors | Check for Price | LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20 | DM54LS245J/883C vs SN74LS245N |
SN74LS245NS | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 | DM54LS245J/883C vs SN74LS245NS |
DM54LS245J | Rochester Electronics LLC | Check for Price | Bus Transceiver, | DM54LS245J/883C vs DM54LS245J |
N74LS245N | NXP Semiconductors | Check for Price | IC LS SERIES, 8-BIT TRANSCEIVER, TRUE OUTPUT, PDIP20, Bus Driver/Transceiver | DM54LS245J/883C vs N74LS245N |
SN54LS245J883B | Monolithic Memories (RETIRED) | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, | DM54LS245J/883C vs SN54LS245J883B |
54LS245/BRAJC | Motorola Semiconductor Products | Check for Price | Bus Transceiver, LS Series, 1-Func, 8-Bit, True Output, TTL, CDIP20, CERDIP-20 | DM54LS245J/883C vs 54LS245/BRAJC |
DM74LS245J | Rochester Electronics LLC | Check for Price | Bus Transceiver, | DM54LS245J/883C vs DM74LS245J |
SN74LS245J | Motorola Semiconductor Products | Check for Price | Bus Driver/Transceiver, 1-Func, 8-Bit, True Output, TTL, CDIP20, | DM54LS245J/883C vs SN74LS245J |