DM54LS241J/883
Description: Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20,

Overview of DM54LS241J/883 by Rochester Electronics LLC

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for DM54LS241J/883 by Rochester Electronics LLC
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM54LS241J/883 by Rochester Electronics LLC

DM54LS241J/883
Rochester Electronics LLC
-
-
Pbfree Code
No
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROCHESTER ELECTRONICS LLC
Package Description
DIP-20
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Additional Feature
OUTPUT ENABLE ACTIVE HIGH FOR ONE FUNCTION; MIN INPUT HYSTERESIS = 0.2V
Family
LS
JESD-30 Code
R-GDIP-T20
JESD-609 Code
e0
Length
24.51 mm
Logic IC Type
BUS DRIVER
Moisture Sensitivity Level
1
Number of Bits
4
Number of Functions
2
Number of Ports
2
Number of Terminals
20
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Output Characteristics
3-STATE
Output Polarity
TRUE
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Shape
RECTANGULAR
Package Style
IN-LINE
Propagation Delay (tpd)
23 ns
Qualification Status
Not Qualified
Screening Level
MIL-STD-883
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM54LS241J/883
    Rochester Electronics LLC
    Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20,
    VS

Alternate Parts for DM54LS241J/883

This table gives cross-reference parts and alternative options found for DM54LS241J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS241J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
M38510/32402BRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products DM54LS241J/883 vs M38510/32402BRA
SN74LS241N-10 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM54LS241J/883 vs SN74LS241N-10
DM54LS241J/883 Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20 National Semiconductor Corporation DM54LS241J/883 vs DM54LS241J/883
SN74LS241J4 IC,BUFFER/DRIVER,DUAL,4-BIT,LS-TTL,DIP,20PIN,CERAMIC Texas Instruments DM54LS241J/883 vs SN74LS241J4
54LS241DMQB Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC DM54LS241J/883 vs 54LS241DMQB
M38510/32402BRA Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Teledyne e2v DM54LS241J/883 vs M38510/32402BRA
SN74LS241J Bus Driver, 2-Func, 4-Bit, True Output, TTL, CDIP20, AMD DM54LS241J/883 vs SN74LS241J
SN54LS241JD Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Motorola Semiconductor Products DM54LS241J/883 vs SN54LS241JD
SN74LS241J SN74LS241J Motorola Mobility LLC DM54LS241J/883 vs SN74LS241J
SN74LS241JP4 Bus Driver, Rochester Electronics LLC DM54LS241J/883 vs SN74LS241JP4
Part Number Description Manufacturer Compare
DM54LS241J Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Fairchild Semiconductor Corporation DM54LS241J/883 vs DM54LS241J
SN74LS241N Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, ROHS COMPLIANT, PLASTIC, DIP-20 Rochester Electronics LLC DM54LS241J/883 vs SN74LS241N
M74LS241P Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Mitsubishi Electric DM54LS241J/883 vs M74LS241P
SN54LS241J Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, Monolithic Memories (RETIRED) DM54LS241J/883 vs SN54LS241J
SN74LS241N-10 LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, PDIP20 Texas Instruments DM54LS241J/883 vs SN74LS241N-10
M38510/32402BRX IC LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20, Bus Driver/Transceiver NXP Semiconductors DM54LS241J/883 vs M38510/32402BRX
54LS241DMQB Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, CDIP20, CERAMIC, DIP-20 Rochester Electronics LLC DM54LS241J/883 vs 54LS241DMQB
SN54LS241J Military 8-ch, 4.5-V to 5.5-V bipolar buffers with 3-state outputs 20-CDIP -55 to 125 Texas Instruments DM54LS241J/883 vs SN54LS241J
SN74LS241NDS Bus Driver, LS Series, 2-Func, 4-Bit, True Output, TTL, PDIP20, PLASTIC, DIP-20 Motorola Semiconductor Products DM54LS241J/883 vs SN74LS241NDS
M38510/32402BRX LS SERIES, DUAL 4-BIT DRIVER, TRUE OUTPUT, CDIP20, CERAMIC, DIP-20 Texas Instruments DM54LS241J/883 vs M38510/32402BRX

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM54LS241J/883 by Rochester Electronics LLC.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM54LS241J/883 by Rochester Electronics LLC

Select Manufacturer
Which Manufacturer of DM54LS241J/883 would you like to use for your alert(s)?
  • Please alert me when DM54LS241J/883 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM54LS241J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM54LS241J/883 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM54LS241J/883 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM54LS241J/883.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM54LS241J/883 by Rochester Electronics LLC

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: