Part Details for DM54LS21E/883 by National Semiconductor Corporation
Overview of DM54LS21E/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM54LS21E/883
DM54LS21E/883 CAD Models
DM54LS21E/883 Part Data Attributes
|
DM54LS21E/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM54LS21E/883
National Semiconductor Corporation
IC,LOGIC GATE,DUAL 4-INPUT AND,LS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | AND GATE | |
Max I(ol) | 0.004 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 4.4 mA | |
Prop. Delay@Nom-Sup | 20 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54LS21E/883
This table gives cross-reference parts and alternative options found for DM54LS21E/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54LS21E/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
5962-01-252-1183 | AND Gate, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM54LS21E/883 vs 5962-01-252-1183 |
SN54LS21J | Military, 2-ch, 4-input, 4.5-V to 5.5-V 16-mA drive strength bipolar AND gate 14-CDIP -55 to 125 | Texas Instruments | DM54LS21E/883 vs SN54LS21J |
DM54LS21J/883 | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, DIP-14 | Texas Instruments | DM54LS21E/883 vs DM54LS21J/883 |
DM54LS21J/883B | AND Gate | Rochester Electronics LLC | DM54LS21E/883 vs DM54LS21J/883B |
DM54LS21J | IC LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14, Gate | National Semiconductor Corporation | DM54LS21E/883 vs DM54LS21J |
DM54LS21J | LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, CERAMIC, DIP-14 | Texas Instruments | DM54LS21E/883 vs DM54LS21J |
DM54LS21J/883C | IC,LOGIC GATE,DUAL 4-INPUT AND,LS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54LS21E/883 vs DM54LS21J/883C |
DM54LS21J/883 | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14, DIP-14 | Rochester Electronics LLC | DM54LS21E/883 vs DM54LS21J/883 |
S54LS21F | AND Gate, LS Series, 2-Func, 4-Input, TTL, CDIP14 | Signetics | DM54LS21E/883 vs S54LS21F |
DM54LS21J/883 | IC LS SERIES, DUAL 4-INPUT AND GATE, CDIP14, DIP-14, Gate | National Semiconductor Corporation | DM54LS21E/883 vs DM54LS21J/883 |