Part Details for DM54L193J/883 by Texas Instruments
Overview of DM54L193J/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Space Technology
Aerospace and Defense
Automotive
Part Details for DM54L193J/883
DM54L193J/883 CAD Models
DM54L193J/883 Part Data Attributes
|
DM54L193J/883
Texas Instruments
Buy Now
|
Compare Parts:
DM54L193J/883
Texas Instruments
IC,COUNTER,UP/DOWN,4-BIT BINARY,L-TTL,DIP,16PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP16,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Count Direction | BIDIRECTIONAL | |
JESD-30 Code | R-XDIP-T16 | |
JESD-609 Code | e0 | |
Load/Preset Input | NO | |
Logic IC Type | BINARY COUNTER | |
Max I(ol) | 0.002 A | |
Mode of Operation | SYNCHRONOUS | |
Number of Functions | 2 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 13 mA | |
Prop. Delay@Nom-Sup | 200 ns | |
Qualification Status | Not Qualified | |
Screening Level | 38535Q/M;38534H;883B | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54L193J/883
This table gives cross-reference parts and alternative options found for DM54L193J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54L193J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM75L63J/883 | IC,COUNTER,UP/DOWN,4-BIT BINARY,L-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM54L193J/883 vs DM75L63J/883 |
DM54L193J/883B | IC,COUNTER,UP/DOWN,4-BIT BINARY,L-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM54L193J/883 vs DM54L193J/883B |
DM75L63J/883 | IC,COUNTER,UP/DOWN,4-BIT BINARY,L-TTL,DIP,16PIN,CERAMIC | Texas Instruments | DM54L193J/883 vs DM75L63J/883 |