Part Details for DM54ALS1000AJ/883 by Texas Instruments
Overview of DM54ALS1000AJ/883 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for DM54ALS1000AJ/883
DM54ALS1000AJ/883 CAD Models
DM54ALS1000AJ/883 Part Data Attributes
|
DM54ALS1000AJ/883
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM54ALS1000AJ/883
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM54ALS1000AJ/883
This table gives cross-reference parts and alternative options found for DM54ALS1000AJ/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54ALS1000AJ/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54ALS1000J/883 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM54ALS1000AJ/883 vs DM54ALS1000J/883 |
DM54ALS1000AJ/883B | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54ALS1000AJ/883 vs DM54ALS1000AJ/883B |
DM54ALS1000J/883B | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54ALS1000AJ/883 vs DM54ALS1000J/883B |
DM54ALS1000AJ/883 | IC,LOGIC GATE,QUAD 2-INPUT NAND,ALS-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54ALS1000AJ/883 vs DM54ALS1000AJ/883 |