Part Details for DM5490AW/883 by National Semiconductor Corporation
Overview of DM5490AW/883 by National Semiconductor Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM5490AW/883
DM5490AW/883 CAD Models
DM5490AW/883 Part Data Attributes
|
DM5490AW/883
National Semiconductor Corporation
Buy Now
Datasheet
|
Compare Parts:
DM5490AW/883
National Semiconductor Corporation
Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | W14B | |
Reach Compliance Code | unknown | |
Additional Feature | DIVIDE BY 2 AND DIVIDE BY 5 FUNCTIONS | |
Count Direction | UP | |
Family | TTL/H/L | |
JESD-30 Code | R-GDFP-F14 | |
Length | 9.5885 mm | |
Load Capacitance (CL) | 15 pF | |
Load/Preset Input | YES | |
Logic IC Type | DECADE COUNTER | |
Mode of Operation | ASYNCHRONOUS | |
Number of Bits | 3 | |
Number of Functions | 2 | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DFP | |
Package Shape | RECTANGULAR | |
Package Style | FLATPACK | |
Power Supply Current-Max (ICC) | 42 mA | |
Propagation Delay (tpd) | 35 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 2.032 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | YES | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | FLAT | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Trigger Type | NEGATIVE EDGE | |
Width | 6.35 mm | |
fmax-Min | 16 MHz |
Alternate Parts for DM5490AW/883
This table gives cross-reference parts and alternative options found for DM5490AW/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5490AW/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
M38510/01307BAA | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | DM5490AW/883 vs M38510/01307BAA |
DM5490AW/883 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP DECADE COUNTER, CDFP14, W14B | Texas Instruments | DM5490AW/883 vs DM5490AW/883 |
M38510/01307BDX | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | DM5490AW/883 vs M38510/01307BDX |
M38510/01307BAX | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | SRI International Sarnoff | DM5490AW/883 vs M38510/01307BAX |
M38510/01307BAX | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Lansdale Semiconductor Inc | DM5490AW/883 vs M38510/01307BAX |
M38510/01307BDX | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM5490AW/883 vs M38510/01307BDX |
M38510/01307BAX | Decade Counter, TTL/H/L Series, Asynchronous, Negative Edge Triggered, 3-Bit, Up Direction, TTL, CDFP14, CERAMIC, FP-14 | Rochester Electronics LLC | DM5490AW/883 vs M38510/01307BAX |