Part Details for DM5485J by Texas Instruments
Overview of DM5485J by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (7 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM5485J
DM5485J CAD Models
DM5485J Part Data Attributes
|
DM5485J
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5485J
Texas Instruments
TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, CERAMIC, DIP-16
|
Pbfree Code | No | |
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Part Package Code | DIP | |
Package Description | DIP, DIP16,.3 | |
Pin Count | 16 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
JESD-609 Code | e0 | |
Length | 19.43 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Equivalence Code | DIP16,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Propagation Delay (tpd) | 30 ns | |
Qualification Status | Not Qualified | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | TIN LEAD | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Width | 7.62 mm |
Alternate Parts for DM5485J
This table gives cross-reference parts and alternative options found for DM5485J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5485J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Manufacturer | Composite Price | Description | Compare |
---|---|---|---|---|
N7485B | Signetics | Check for Price | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16, | DM5485J vs N7485B |
SN7485N | Texas Instruments | Check for Price | 4-bit magnitude comparators 16-PDIP 0 to 70 | DM5485J vs SN7485N |
DM5485J/883C | National Semiconductor Corporation | Check for Price | IC,MAGNITUDE COMPARATOR,STD-TTL,DIP,16PIN,CERAMIC | DM5485J vs DM5485J/883C |
M38510/15001BEA | Texas Instruments | Check for Price | MAGNITUDE COMPARATOR | DM5485J vs M38510/15001BEA |
DM5485J/883C | Rochester Electronics LLC | Check for Price | Magnitude Comparator, | DM5485J vs DM5485J/883C |
DM5485J/883B | Rochester Electronics LLC | Check for Price | Magnitude Comparator, | DM5485J vs DM5485J/883B |
SN7485N-10 | Texas Instruments | Check for Price | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | DM5485J vs SN7485N-10 |