Part Details for DM5485J/883 by Rochester Electronics LLC
Overview of DM5485J/883 by Rochester Electronics LLC
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM5485J/883
DM5485J/883 CAD Models
DM5485J/883 Part Data Attributes
|
DM5485J/883
Rochester Electronics LLC
Buy Now
Datasheet
|
Compare Parts:
DM5485J/883
Rochester Electronics LLC
Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, CERAMIC, DIP-16
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROCHESTER ELECTRONICS LLC | |
Package Description | DIP, | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
Additional Feature | CASCADABLE | |
Family | TTL/H/L | |
JESD-30 Code | R-GDIP-T16 | |
Length | 19.43 mm | |
Logic IC Type | MAGNITUDE COMPARATOR | |
Number of Bits | 4 | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Polarity | TRUE | |
Package Body Material | CERAMIC, GLASS-SEALED | |
Package Code | DIP | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Propagation Delay (tpd) | 30 ns | |
Seated Height-Max | 5.08 mm | |
Supply Voltage-Max (Vsup) | 5.5 V | |
Supply Voltage-Min (Vsup) | 4.5 V | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 7.62 mm |
Alternate Parts for DM5485J/883
This table gives cross-reference parts and alternative options found for DM5485J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5485J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
7485F | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, CDIP16, | Signetics | DM5485J/883 vs 7485F |
N7485B | Magnitude Comparator, TTL/H/L Series, 4-Bit, True Output, TTL, PDIP16, | Signetics | DM5485J/883 vs N7485B |
N7485F | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16, Arithmetic Circuit | NXP Semiconductors | DM5485J/883 vs N7485F |
SNC5485J | TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, CDIP16 | Texas Instruments | DM5485J/883 vs SNC5485J |
SN7485N | 4-bit magnitude comparators 16-PDIP 0 to 70 | Texas Instruments | DM5485J/883 vs SN7485N |
DM5485J/883C | IC,MAGNITUDE COMPARATOR,STD-TTL,DIP,16PIN,CERAMIC | National Semiconductor Corporation | DM5485J/883 vs DM5485J/883C |
M38510/15001BEA | MAGNITUDE COMPARATOR | Texas Instruments | DM5485J/883 vs M38510/15001BEA |
DM5485J/883C | Magnitude Comparator, | Rochester Electronics LLC | DM5485J/883 vs DM5485J/883C |
DM5485J/883B | Magnitude Comparator, | Rochester Electronics LLC | DM5485J/883 vs DM5485J/883B |
SN7485N-10 | IC TTL/H/L SERIES, 4-BIT MAGNITUDE COMPARATOR, TRUE OUTPUT, PDIP16, Arithmetic Circuit | Texas Instruments | DM5485J/883 vs SN7485N-10 |