Datasheets
DM5445W/883B by:

IC,DECODER/DRIVER,STD-TTL,FP,16PIN,CERAMIC

Part Details for DM5445W/883B by Texas Instruments

Overview of DM5445W/883B by Texas Instruments

Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

Applications Industrial Automation Energy and Power Systems Renewable Energy Automotive

Available Datasheets

Part # Manufacturer Description Datasheet
ICL8212MTY/B Rochester Electronics LLC Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics.
79M06ML/B Rochester Electronics LLC Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics.
IH5143MJE/883B Rochester Electronics LLC SPDT, 2 Func, 1 Channel, CMOS, CDIP16,

Part Details for DM5445W/883B

DM5445W/883B CAD Models

There are no models available for this part yet.

Sign in to request this CAD model.

Register or Sign In

DM5445W/883B Part Data Attributes

DM5445W/883B Texas Instruments
Buy Now Datasheet
Compare Parts:
DM5445W/883B Texas Instruments IC,DECODER/DRIVER,STD-TTL,FP,16PIN,CERAMIC
Rohs Code No
Part Life Cycle Code Obsolete
Ihs Manufacturer NATIONAL SEMICONDUCTOR CORP
Package Description DFP, FL16,.3
Reach Compliance Code unknown
ECCN Code EAR99
HTS Code 8542.39.00.01
Family TTL/H/L
Input Conditioning STANDARD
JESD-30 Code R-XDFP-F16
JESD-609 Code e0
Logic IC Type DECIMAL DECODER/DRIVER
Number of Functions 1
Number of Terminals 16
Operating Temperature-Max 125 °C
Operating Temperature-Min -55 °C
Output Polarity INVERTED
Package Body Material CERAMIC
Package Code DFP
Package Equivalence Code FL16,.3
Package Shape RECTANGULAR
Package Style FLATPACK
Propagation Delay (tpd) 49.5 ns
Qualification Status Not Qualified
Screening Level 38535Q/M;38534H;883B
Supply Voltage-Max (Vsup) 5.5 V
Supply Voltage-Min (Vsup) 4.5 V
Supply Voltage-Nom (Vsup) 5 V
Surface Mount YES
Technology TTL
Temperature Grade MILITARY
Terminal Finish Tin/Lead (Sn/Pb)
Terminal Form FLAT
Terminal Pitch 1.27 mm
Terminal Position DUAL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM5445W/883B by Texas Instruments.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM5445W/883B by Texas Instruments

Select Manufacturer
Which Manufacturer of DM5445W/883B would you like to use for your alert(s)?
  • Please alert me when DM5445W/883B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM5445W/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM5445W/883B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM5445W/883B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM5445W/883B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM5445W/883B by Texas Instruments

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: