There are no models available for this part yet.
Overview of DM54197J/883 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
CAD Models for DM54197J/883 by Texas Instruments
Part Data Attributes for DM54197J/883 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP14,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T14
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
BINARY COUNTER
|
Max Frequency@Nom-Sup
|
40000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
ASYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
14
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP14,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
54 mA
|
Propagation Delay (tpd)
|
63 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
38535Q/M;38534H;883B
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
NEGATIVE EDGE
|
Alternate Parts for DM54197J/883
This table gives cross-reference parts and alternative options found for DM54197J/883. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54197J/883, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ54197J-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | DM54197J/883 vs SNJ54197J-00 |
DM54197J | 54 SERIES, POSITIVE EDGE TRIGGERED 4-BIT UP BINARY COUNTER, CDIP14, DIP-14 | Texas Instruments | DM54197J/883 vs DM54197J |
SN74197N-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14 | Texas Instruments | DM54197J/883 vs SN74197N-00 |
SN74197J-00 | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, CDIP14 | Texas Instruments | DM54197J/883 vs SN74197J-00 |
SN74197NP3 | SN74197NP3 | Texas Instruments | DM54197J/883 vs SN74197NP3 |
DM54197J/883 | IC,COUNTER,UP,4-BIT BINARY,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM54197J/883 vs DM54197J/883 |
DM74197N | TTL/H/L SERIES, ASYN NEGATIVE EDGE TRIGGERED 3-BIT UP BINARY COUNTER, PDIP14, PLASTIC, DIP-14 | Texas Instruments | DM54197J/883 vs DM74197N |
SN74197J4 | Binary Counter, | Rochester Electronics LLC | DM54197J/883 vs SN74197J4 |
54197DMQB | Binary Counter, Asynchronous, Up Direction, TTL, CDIP14, | Fairchild Semiconductor Corporation | DM54197J/883 vs 54197DMQB |
SN74197J4 | SN74197J4 | Texas Instruments | DM54197J/883 vs SN74197J4 |