There are no models available for this part yet.
Overview of DM54162AW by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for DM54162AW by Texas Instruments
Part Data Attributes for DM54162AW by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DFP, FL16,.3
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDFP-F16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DFP
|
Package Equivalence Code
|
FL16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
FLATPACK
|
Power Supply Current-Max (ICC)
|
91 mA
|
Propagation Delay (tpd)
|
32 ns
|
Qualification Status
|
Not Qualified
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
YES
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
FLAT
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for DM54162AW
This table gives cross-reference parts and alternative options found for DM54162AW. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54162AW, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM54162AW | Decade Counter, | Rochester Electronics LLC | DM54162AW vs DM54162AW |
S54162W | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, Counter | NXP Semiconductors | DM54162AW vs S54162W |
SN54162W | Decade Counter, Synchronous, Up Direction, TTL, CDFP16, | AMD | DM54162AW vs SN54162W |
74162FC | IC,COUNTER,UP,DECADE,STD-TTL,FP,16PIN,CERAMIC | Texas Instruments | DM54162AW vs 74162FC |
M38510/01305BFA | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, | SRI International Sarnoff | DM54162AW vs M38510/01305BFA |
JM38510/01305BFC | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDFP16, Counter | NXP Semiconductors | DM54162AW vs JM38510/01305BFC |
SN54162W | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, CERAMIC, FP-16 | Rochester Electronics LLC | DM54162AW vs SN54162W |
74162FCQM | Decade Counter, Synchronous, Up Direction, TTL, CDFP16, | Fairchild Semiconductor Corporation | DM54162AW vs 74162FCQM |
SNC54162W | Decade Counter, | Rochester Electronics LLC | DM54162AW vs SNC54162W |
M38510/01305BFA | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, CDFP16, | Rochester Electronics LLC | DM54162AW vs M38510/01305BFA |