There are no models available for this part yet.
Overview of DM54162AJ/883C by National Semiconductor Corporation
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 10 crosses )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 crosses )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Environmental Monitoring
Industrial Automation
Agriculture Technology
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
CAD Models for DM54162AJ/883C by National Semiconductor Corporation
Part Data Attributes for DM54162AJ/883C by National Semiconductor Corporation
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
NATIONAL SEMICONDUCTOR CORP
|
Package Description
|
DIP, DIP16,.3
|
Reach Compliance Code
|
compliant
|
HTS Code
|
8542.39.00.01
|
Count Direction
|
UP
|
Family
|
TTL/H/L
|
JESD-30 Code
|
R-XDIP-T16
|
JESD-609 Code
|
e0
|
Load/Preset Input
|
YES
|
Logic IC Type
|
DECADE COUNTER
|
Max Frequency@Nom-Sup
|
25000000 Hz
|
Max I(ol)
|
0.016 A
|
Mode of Operation
|
SYNCHRONOUS
|
Number of Bits
|
4
|
Number of Functions
|
1
|
Number of Terminals
|
16
|
Operating Temperature-Max
|
125 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Body Material
|
CERAMIC
|
Package Code
|
DIP
|
Package Equivalence Code
|
DIP16,.3
|
Package Shape
|
RECTANGULAR
|
Package Style
|
IN-LINE
|
Power Supply Current-Max (ICC)
|
91 mA
|
Propagation Delay (tpd)
|
32 ns
|
Qualification Status
|
Not Qualified
|
Screening Level
|
MIL-STD-883 Class C
|
Supply Voltage-Max (Vsup)
|
5.5 V
|
Supply Voltage-Min (Vsup)
|
4.5 V
|
Supply Voltage-Nom (Vsup)
|
5 V
|
Surface Mount
|
NO
|
Technology
|
TTL
|
Temperature Grade
|
MILITARY
|
Terminal Finish
|
Tin/Lead (Sn/Pb)
|
Terminal Form
|
THROUGH-HOLE
|
Terminal Pitch
|
2.54 mm
|
Terminal Position
|
DUAL
|
Trigger Type
|
POSITIVE EDGE
|
Alternate Parts for DM54162AJ/883C
This table gives cross-reference parts and alternative options found for DM54162AJ/883C. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM54162AJ/883C, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
JM38510/01305BEA | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16 | Philips Semiconductors | DM54162AJ/883C vs JM38510/01305BEA |
SCL4162BC | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, CDIP16, | R & E International Inc | DM54162AJ/883C vs SCL4162BC |
SN74162JP4 | Decade Counter, | Rochester Electronics LLC | DM54162AJ/883C vs SN74162JP4 |
SN74162N-00 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54162AJ/883C vs SN74162N-00 |
74162F | IC TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, Counter | NXP Semiconductors | DM54162AJ/883C vs 74162F |
SN54162J | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, CDIP16, CERAMIC, DIP-16 | Texas Instruments | DM54162AJ/883C vs SN54162J |
SCL4162BE | Decade Counter, 4000/14000/40000 Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, CMOS, PDIP16, | R & E International Inc | DM54162AJ/883C vs SCL4162BE |
SN74162N3 | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16 | Texas Instruments | DM54162AJ/883C vs SN74162N3 |
SN74162N | TTL/H/L SERIES, SYN POSITIVE EDGE TRIGGERED 4-BIT UP DECADE COUNTER, PDIP16, PLASTIC, DIP-16 | Texas Instruments | DM54162AJ/883C vs SN74162N |
SN74162N3 | Decade Counter, TTL/H/L Series, Synchronous, Positive Edge Triggered, 4-Bit, Up Direction, TTL, PDIP16, DIP-16 | Rochester Electronics LLC | DM54162AJ/883C vs SN74162N3 |