DM5402J
Description: IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate

Overview of DM5402J by National Semiconductor Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Energy and Power Systems

CAD Models for DM5402J by National Semiconductor Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM5402J by National Semiconductor Corporation

DM5402J
National Semiconductor Corporation
-
-
Rohs Code
No
Part Life Cycle Code
Obsolete
Ihs Manufacturer
NATIONAL SEMICONDUCTOR CORP
Package Description
DIP, DIP14,.3
Reach Compliance Code
unknown
HTS Code
8542.39.00.01
Family
TTL/H/L
JESD-30 Code
R-GDIP-T14
JESD-609 Code
e0
Length
19.43 mm
Load Capacitance (CL)
15 pF
Logic IC Type
NOR GATE
Max I(ol)
0.016 A
Number of Functions
4
Number of Inputs
2
Number of Terminals
14
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Body Material
CERAMIC, GLASS-SEALED
Package Code
DIP
Package Equivalence Code
DIP14,.3
Package Shape
RECTANGULAR
Package Style
IN-LINE
Power Supply Current-Max (ICC)
27 mA
Prop. Delay@Nom-Sup
22 ns
Propagation Delay (tpd)
22 ns
Qualification Status
Not Qualified
Schmitt Trigger
NO
Seated Height-Max
5.08 mm
Supply Voltage-Max (Vsup)
5.5 V
Supply Voltage-Min (Vsup)
4.5 V
Supply Voltage-Nom (Vsup)
5 V
Surface Mount
NO
Technology
TTL
Temperature Grade
MILITARY
Terminal Finish
TIN LEAD
Terminal Form
THROUGH-HOLE
Terminal Pitch
2.54 mm
Terminal Position
DUAL
Width
7.62 mm
Want to compare parts?
  1. DM5402J
    National Semiconductor Corporation
    IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14, Gate
    VS

Alternate Parts for DM5402J

This table gives cross-reference parts and alternative options found for DM5402J. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5402J, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
5962-00-283-4435 IC IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC, Gate Texas Instruments DM5402J vs 5962-00-283-4435
DM5402J NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM5402J vs DM5402J
5962-00-515-1176 IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC Texas Instruments DM5402J vs 5962-00-515-1176
5962-00-238-2001 IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC Texas Instruments DM5402J vs 5962-00-238-2001
5962-00-528-1768 IC,LOGIC GATE,QUAD 2-INPUT NOR,STD-TTL,DIP,14PIN,CERAMIC Texas Instruments DM5402J vs 5962-00-528-1768
Part Number Description Manufacturer Compare
JM38510/00401BCA IC TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, Gate NXP Semiconductors DM5402J vs JM38510/00401BCA
DM5402J/883 TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM5402J vs DM5402J/883
S5402F NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14 Signetics DM5402J vs S5402F
JM38510/00401BCA TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Philips Semiconductors DM5402J vs JM38510/00401BCA
JM38510/00401BCB TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14 Philips Semiconductors DM5402J vs JM38510/00401BCB
M38510/00401SCX TTL/H/L SERIES, QUAD 2-INPUT NOR GATE, CDIP14, CERAMIC, DIP-14 Texas Instruments DM5402J vs M38510/00401SCX
JM38510/00401BCA Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NOR gates 14-CDIP -55 to 125 Texas Instruments DM5402J vs JM38510/00401BCA
DM5402J NOR Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 Fairchild Semiconductor Corporation DM5402J vs DM5402J

Related Parts for DM5402J

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM5402J by National Semiconductor Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM5402J by National Semiconductor Corporation

Select Manufacturer
Which Manufacturer of DM5402J would you like to use for your alert(s)?
  • Please alert me when DM5402J inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM5402J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM5402J to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM5402J alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM5402J.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM5402J by National Semiconductor Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: