Part Details for DM5400J/883B by Texas Instruments
Overview of DM5400J/883B by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
ICL8212MTY/B | Rochester Electronics LLC | Replacement for Intersil part number ICL8212MTY/883B. Buy from authorized manufacturer Rochester Electronics. | |
79M06ML/B | Rochester Electronics LLC | Replacement for Texas Instruments part number UA79M06MLA/883B. Buy from authorized manufacturer Rochester Electronics. | |
IH5143MJE/883B | Rochester Electronics LLC | SPDT, 2 Func, 1 Channel, CMOS, CDIP16, |
Part Details for DM5400J/883B
DM5400J/883B CAD Models
DM5400J/883B Part Data Attributes
|
DM5400J/883B
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
DM5400J/883B
Texas Instruments
IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC
|
Rohs Code | No | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | NATIONAL SEMICONDUCTOR CORP | |
Package Description | DIP, DIP14,.3 | |
Reach Compliance Code | unknown | |
HTS Code | 8542.39.00.01 | |
JESD-30 Code | R-XDIP-T14 | |
JESD-609 Code | e0 | |
Logic IC Type | NAND GATE | |
Max I(ol) | 0.016 A | |
Number of Terminals | 14 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Body Material | CERAMIC | |
Package Code | DIP | |
Package Equivalence Code | DIP14,.3 | |
Package Shape | RECTANGULAR | |
Package Style | IN-LINE | |
Power Supply Current-Max (ICC) | 22 mA | |
Prop. Delay@Nom-Sup | 22 ns | |
Qualification Status | Not Qualified | |
Schmitt Trigger | NO | |
Screening Level | 38535Q/M;38534H;883B | |
Supply Voltage-Nom (Vsup) | 5 V | |
Surface Mount | NO | |
Technology | TTL | |
Temperature Grade | MILITARY | |
Terminal Finish | Tin/Lead (Sn/Pb) | |
Terminal Form | THROUGH-HOLE | |
Terminal Pitch | 2.54 mm | |
Terminal Position | DUAL |
Alternate Parts for DM5400J/883B
This table gives cross-reference parts and alternative options found for DM5400J/883B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM5400J/883B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SNJ5400J | Military 4-ch, 2-input, 4.5-V to 5.5-V bipolar NAND gates 14-CDIP -55 to 125 | Texas Instruments | DM5400J/883B vs SNJ5400J |
SNJ5400J | SNJ5400J | Signetics | DM5400J/883B vs SNJ5400J |
5962-01-015-9398 | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM5400J/883B vs 5962-01-015-9398 |
DM5400J/883C | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM5400J/883B vs DM5400J/883C |
DM5400J | NAND Gate, TTL/H/L Series, 4-Func, 2-Input, TTL, CDIP14, CERAMIC, DIP-14 | Rochester Electronics LLC | DM5400J/883B vs DM5400J |
5962-00-222-4757 | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | Texas Instruments | DM5400J/883B vs 5962-00-222-4757 |
SNJ5400J | SNJ5400J | NXP Semiconductors | DM5400J/883B vs SNJ5400J |
SNJ5400J | SNJ5400J | Philips Semiconductors | DM5400J/883B vs SNJ5400J |
DM5400J/883B | IC,LOGIC GATE,QUAD 2-INPUT NAND,STD-TTL,DIP,14PIN,CERAMIC | National Semiconductor Corporation | DM5400J/883B vs DM5400J/883B |
SNJ5400J-00 | TTL/H/L SERIES, QUAD 2-INPUT NAND GATE, CDIP14 | Texas Instruments | DM5400J/883B vs SNJ5400J-00 |