-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
35R0582
|
Newark | Connector, Micro Sd, Push-Pull, Standard, 8, Memory/Card Type:Microsd, Insert & Eject Mechanism:Push-Pull, No. Of Contacts:8Contacts, Contact Material:Copper Alloy, Contact Plating:Gold Plated Contacts, Product Range:Microsd Seriesrohs Compliant: Yes |Hirose(Hrs) DM3D-SF RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 9244 |
|
$1.2200 / $1.9200 | Buy Now |
DISTI #
66AK1047
|
Newark | Microsd Card Connectors |Hirose(Hrs) DM3D-SF RoHS: Not Compliant Min Qty: 2000 Package Multiple: 1 Date Code: 0 Container: Reel | 0 |
|
$1.3400 / $1.5400 | Buy Now |
DISTI #
HR1941CT-ND
|
DigiKey | CONN MICRO SD CARD PUSH-PULL Min Qty: 1 Lead time: 12 Weeks Container: Cut Tape (CT), Digi-ReelĀ®, Tape & Reel (TR) |
17726 In Stock |
|
$0.8797 / $1.8300 | Buy Now |
DISTI #
DM3D-SF
|
Avnet Americas | Conn Micro SD Card HDR 8 POS 1.1mm Solder RA SMD Embossed T/R 0.5A - Tape and Reel (Alt: DM3D-SF) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks, 0 Days Container: Reel | 0 |
|
$0.9045 / $1.1165 | Buy Now |
DISTI #
798-DM3D-SF
|
Mouser Electronics | Memory Card Connectors MICRO SD CD CONN STD SMT PUSHPULL RoHS: Compliant | 50601 |
|
$0.8990 / $1.8300 | Buy Now |
|
Future Electronics | Right Angle SMT Top Board Mount Push Pull No Ejection MicroSD Connector RoHS: Compliant pbFree: Yes Min Qty: 2000 Package Multiple: 2000 Lead time: 12 Weeks Container: Reel | 18000Reel |
|
$0.9650 | Buy Now |
DISTI #
HIRDM3D-SF
|
Heilind Electronics | CONN MICRO SD CARD PUSH-PULL 609-0025-8-00 REEL | Americas - 10500 in Stock |
|
$1.1846 / $1.2032 | Buy Now |
DISTI #
HIRDM3D-SF.P
|
Heilind Electronics | CUT TAPE - CONN MICRO SD CARD PUSH-PULL 609-0025-8 | Americas - 609 in Stock |
|
$1.6032 / $2.0200 | Buy Now |
|
Onlinecomponents.com | Memory Card Connector - microSD - Push In / Pull Out - 8 Contacts - Gold Contact Finish - Surface Mount, Right Angle - 2000 Pcs. Per Reel. RoHS: Compliant |
2000 In Stock |
|
$0.8260 / $0.9760 | Buy Now |
|
Bristol Electronics | 3001 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
DM3D-SF
Hirose Electric Co Ltd
Buy Now
Datasheet
|
Compare Parts:
DM3D-SF
Hirose Electric Co Ltd
PCB Connector, 8 Contact(s), 1 Row(s), Female, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | HIROSE ELECTRIC CO LTD | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.69.40.40 | |
Factory Lead Time | 12 Weeks | |
Samacsys Manufacturer | Hirose | |
Additional Feature | MICROSD | |
Body Breadth | 0.061 inch | |
Body Depth | 0.451 inch | |
Body Length | 0.47 inch | |
Body/Shell Style | SOCKET | |
Connector Type | PCB CONNECTOR | |
Contact Finish Mating | TIN | |
Contact Finish Termination | Gold (Au) - with Nickel (Ni) barrier | |
Contact Gender | FEMALE | |
Contact Material | COPPER ALLOY | |
Contact Pattern | RECTANGULAR | |
Contact Resistance | 100 mΩ | |
Contact Style | COMPRESSION | |
DIN Conformance | NO | |
Dielectric Withstanding Voltage | 500VAC V | |
Durability | 5000 Cycles | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulation Resistance | 1000000000 Ω | |
Insulator Color | BLACK | |
Insulator Material | LIQUID CRYSTAL POLYMER | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Contact Pitch | 0.043 inch | |
Mixed Contacts | NO | |
Mounting Option 1 | LOCKING | |
Mounting Style | RIGHT ANGLE | |
Mounting Type | BOARD | |
Number Of Connectors | ONE | |
Number Of PCB Rows | 1 | |
Number of Ports | 1 | |
Number of Rows Loaded | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Option | GENERAL PURPOSE | |
PCB Contact Pattern | RECTANGULAR | |
Plating Thickness | 1.18u inch | |
Polarization Key | POLARIZED | |
Rated Current (Signal) | 0.5 A | |
Reference Standard | UL | |
Terminal Pitch | 1.1 mm | |
Termination Type | SURFACE MOUNT | |
Total Number of Contacts | 8 | |
UL Flammability Code | 94V-0 |