There are no models available for this part yet.
Overview of DM3AT-SF-PEJM5(26) by Hirose Electric Co Ltd
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 2 listings )
- Number of FFF Equivalents: ( 3 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 4 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Consumer Electronics
Internet of Things (IoT)
Industrial Automation
Smart Cities
Price & Stock for DM3AT-SF-PEJM5(26) by Hirose Electric Co Ltd
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
DM3AT-SF-PEJM5(26)-ND
|
DigiKey | CONN MICRO SD R/A PUSH-PUSH SMD Lead time: 16 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
Buy Now | ||
DISTI #
000000000003972231
|
Sager | Memory Card Connectors SD R/A PUSH-PUSH SMD CONN MICRO | 0 |
|
Buy Now |
CAD Models for DM3AT-SF-PEJM5(26) by Hirose Electric Co Ltd
Part Data Attributes for DM3AT-SF-PEJM5(26) by Hirose Electric Co Ltd
|
|
---|---|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
HIROSE ELECTRIC CO LTD
|
Reach Compliance Code
|
unknown
|
ECCN Code
|
EAR99
|
HTS Code
|
8536.69.40.40
|
Samacsys Manufacturer
|
Hirose
|
Body Breadth
|
0.066 inch
|
Body Depth
|
0.659 inch
|
Body Length
|
0.545 inch
|
Connector Type
|
PCB CONNECTOR
|
Contact Finish Mating
|
AU
|
Contact Gender
|
MALE
|
Contact Material
|
COPPER ALLOY
|
Contact Pattern
|
RECTANGULAR
|
Contact Resistance
|
100 mΩ
|
Dielectric Withstanding Voltage
|
500VAC V
|
Durability
|
10000 Cycles
|
Filter Feature
|
NO
|
Insulation Resistance
|
1000000000 Ω
|
Insulator Color
|
BLACK
|
Insulator Material
|
LIQUID CRYSTAL POLYMER
|
Mating Contact Pitch
|
0.043 inch
|
Mixed Contacts
|
NO
|
Mounting Style
|
RIGHT ANGLE
|
Mounting Type
|
BOARD
|
Number Of Connectors
|
ONE
|
Number Of PCB Rows
|
1
|
Number of Ports
|
1
|
Number of Rows Loaded
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-25 °C
|
PCB Contact Pattern
|
RECTANGULAR
|
Rated Current (Signal)
|
0.5 A
|
Reference Standard
|
UL
|
Terminal Pitch
|
1.0922 mm
|
Termination Type
|
SURFACE MOUNT
|
Total Number of Contacts
|
8
|
Alternate Parts for DM3AT-SF-PEJM5(26)
This table gives cross-reference parts and alternative options found for DM3AT-SF-PEJM5(26). The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM3AT-SF-PEJM5(26), but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM3AT-SF-PEJM5(11) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(26) vs DM3AT-SF-PEJM5(11) |
DM3AT-SF-PEJM5(40) | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, 0.043 inch Pitch, Surface Mount Terminal, Black Insulator, ROHS COMPLIANT | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(26) vs DM3AT-SF-PEJM5(40) |
DM3AT-SF-PEJM5 | PCB Connector, 8 Contact(s), 1 Row(s), Male, Right Angle, Surface Mount Terminal, Black Insulator, Receptacle, | Hirose Electric Co Ltd | DM3AT-SF-PEJM5(26) vs DM3AT-SF-PEJM5 |
Related Parts for DM3AT-SF-PEJM5(26)
-
DM3AT-SF-PEJM5Headers and Edge Type Connectors
-
1910526Terminals and Terminal Blocks
-
DECE33J222ZC4BFixed Capacitors
-
RK73H1ERTTP1003FFixed Resistors
-
SDM10U45-7Rectifier Diodes
-
FP3-4R7-RFixed Inductors
-
MK66FN2M0VLQ18RMicrocontrollers
-
65100516121Telecom and Datacom Connectors
-
DMT6010LFG-7Power Field-Effect Transistors