There are no models available for this part yet.
Overview of DM383AAAR21 by Texas Instruments
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Security and Surveillance
Audio and Video Systems
Energy and Power Systems
Transportation and Logistics
Medical Imaging
Renewable Energy
Automotive
Robotics and Drones
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
DM383AAAR21 | Texas Instruments | DaVinci Digital Media Processor 609-FCBGA | |
DM383AAAR21F | Texas Instruments | DaVinci Digital Media Processor 609-FCBGA |
CAD Models for DM383AAAR21 by Texas Instruments
Part Data Attributes for DM383AAAR21 by Texas Instruments
|
|
---|---|
Rohs Code
|
No
|
Part Life Cycle Code
|
Obsolete
|
Ihs Manufacturer
|
TEXAS INSTRUMENTS INC
|
Package Description
|
FCBGA-609
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
5A992.C
|
HTS Code
|
8542.31.00.01
|
Date Of Intro
|
2017-07-21
|
Address Bus Width
|
27
|
Bit Size
|
32
|
Boundary Scan
|
YES
|
Clock Frequency-Max
|
30 MHz
|
External Data Bus Width
|
16
|
Format
|
FLOATING POINT
|
Integrated Cache
|
YES
|
JESD-30 Code
|
S-PBGA-B609
|
JESD-609 Code
|
e1
|
Length
|
16 mm
|
Low Power Mode
|
YES
|
Moisture Sensitivity Level
|
3
|
Number of Terminals
|
609
|
Operating Temperature-Max
|
95 °C
|
Operating Temperature-Min
|
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
LFBGA
|
Package Shape
|
SQUARE
|
Package Style
|
GRID ARRAY, LOW PROFILE, FINE PITCH
|
Peak Reflow Temperature (Cel)
|
260
|
Seated Height-Max
|
1.32 mm
|
Speed
|
1000 MHz
|
Supply Voltage-Max
|
1.42 V
|
Supply Voltage-Min
|
1.28 V
|
Supply Voltage-Nom
|
1.35 V
|
Surface Mount
|
YES
|
Technology
|
CMOS
|
Temperature Grade
|
OTHER
|
Terminal Finish
|
TIN SILVER COPPER
|
Terminal Form
|
BALL
|
Terminal Pitch
|
0.5 mm
|
Terminal Position
|
BOTTOM
|
Time@Peak Reflow Temperature-Max (s)
|
30
|
Width
|
16 mm
|
uPs/uCs/Peripheral ICs Type
|
MICROPROCESSOR, RISC
|
Related Parts for DM383AAAR21
-
DM388AAAR21FMicroprocessors
-
DKE10A-12Other Analog ICs
-
DDC101UG4Analog to Digital Converters
-
DG425CYMultiplexers or Switches
-
DP83936AVUL-33Serial IO/Communication Controllers
-
DP83840AVCEOther Telecom ICs
-
DP4048N2MPower Supply Modules
-
DL4003-TPRectifier Diodes
-
DMP2004WK-7Small Signal Field-Effect Transistors