DM30EC133KO3LF
Arco Electronics
Description: Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.013uF, 7931,

Overview of DM30EC133KO3LF by Arco Electronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 1 cross )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for DM30EC133KO3LF by Arco Electronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM30EC133KO3LF by Arco Electronics

DM30EC133KO3LF
Arco Electronics
-
-
Rohs Code
Yes
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
ARCO ELECTRONICS
Package Description
, 7931
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8532.29.00.20
Capacitance
0.013 µF
Capacitor Type
MICA CAPACITOR
Dielectric Material
MICA
Height
22.35 mm
Length
20.07 mm
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
125 °C
Operating Temperature-Min
-55 °C
Package Style
Radial
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
300 V
Series
DM
Size Code
7931
Temperature Coefficient
-20/+100ppm/Cel ppm/°C
Terminal Pitch
11.11 mm
Width
7.87 mm
Want to compare parts?
  1. DM30EC133KO3LF
    Arco Electronics
    Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.013uF, 7931,
    VS

Alternate Parts for DM30EC133KO3LF

This table gives cross-reference parts and alternative options found for DM30EC133KO3LF. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM30EC133KO3LF, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM30EC133KO3 Mica Capacitor, Mica, 300V, 10% +Tol, 10% -Tol, -20/+100ppm/Cel TC, 0.013uF, 7931, Arco Electronics DM30EC133KO3LF vs DM30EC133KO3

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM30EC133KO3LF by Arco Electronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM30EC133KO3LF by Arco Electronics

  • Please alert me when DM30EC133KO3LF inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM30EC133KO3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM30EC133KO3LF to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM30EC133KO3LF alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM30EC133KO3LF.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM30EC133KO3LF by Arco Electronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: