Part Details for DM21X7R154M25AL by KYOCERA Corporation
Overview of DM21X7R154M25AL by KYOCERA Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM21X7R154M25AL
DM21X7R154M25AL CAD Models
DM21X7R154M25AL Part Data Attributes
|
DM21X7R154M25AL
KYOCERA Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X7R154M25AL
KYOCERA Corporation
Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.15 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
JESD-609 Code | e3 | |
Length | 2 mm | |
Manufacturer Series | DM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | DM | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WRAPAROUND | |
Width | 1.25 mm |
Alternate Parts for DM21X7R154M25AL
This table gives cross-reference parts and alternative options found for DM21X7R154M25AL. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X7R154M25AL, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X7R154M25KC | CAP,CERAMIC,150NF,25VDC,20% -TOL,20% +TOL,X7R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X7R154M25AL vs DM21X7R154M25KC |
0805B154M250SB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | DM21X7R154M25AL vs 0805B154M250SB |
CM21X7R154M25AH | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X7R154M25AL vs CM21X7R154M25AH |
0805B154M250NB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | DM21X7R154M25AL vs 0805B154M250NB |
DM21X7R154M25KL | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | KYOCERA Corporation | DM21X7R154M25AL vs DM21X7R154M25KL |
0805J0250154MXC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Knowles Capacitors | DM21X7R154M25AL vs 0805J0250154MXC |
DM21X7R154M25AL | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X7R, 0.15 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X7R154M25AL vs DM21X7R154M25AL |
DM21X7R154M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, -/+15ppm/Cel TC, 0.15uF, 0805, | KYOCERA Corporation | DM21X7R154M25AL vs DM21X7R154M25KT |
0805B154M250N | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | DM21X7R154M25AL vs 0805B154M250N |
0805B154M250ST | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X7R, 15% TC, 0.15uF, Surface Mount, 0805, CHIP | Fenghua (HK) Electronics Ltd | DM21X7R154M25AL vs 0805B154M250ST |