Part Details for DM21X7R153K100AN by KYOCERA Crystal Device Corporation
Overview of DM21X7R153K100AN by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for DM21X7R153K100AN
DM21X7R153K100AN CAD Models
DM21X7R153K100AN Part Data Attributes
|
DM21X7R153K100AN
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X7R153K100AN
KYOCERA Crystal Device Corporation
CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.015 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.24.00.20 | |
Capacitance | 0.015 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
JESD-609 Code | e3 | |
Manufacturer Series | DM | |
Mounting Feature | SURFACE MOUNT | |
Multilayer | Yes | |
Negative Tolerance | 10% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Packing Method | TR, PLASTIC, 13 INCH | |
Positive Tolerance | 10% | |
Rated (DC) Voltage (URdc) | 100 V | |
Size Code | 0805 | |
Surface Mount | YES | |
Temperature Characteristics Code | X7R | |
Temperature Coefficient | 15% ppm/°C | |
Terminal Finish | Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Shape | WRAPAROUND |
Alternate Parts for DM21X7R153K100AN
This table gives cross-reference parts and alternative options found for DM21X7R153K100AN. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X7R153K100AN, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
0805H10015N0KXT | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Knowles Capacitors | DM21X7R153K100AN vs 0805H10015N0KXT |
B37941A1153K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | TDK Epcos | DM21X7R153K100AN vs B37941A1153K060 |
CC0805KRX7R0BN153 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | YAGEO Corporation | DM21X7R153K100AN vs CC0805KRX7R0BN153 |
GRM40X7R153K100AQ | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP | Murata Manufacturing Co Ltd | DM21X7R153K100AN vs GRM40X7R153K100AQ |
DM21X7R153K100AN | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X7R153K100AN vs DM21X7R153K100AN |
08051C153KAZ9A | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP | Kyocera AVX Components | DM21X7R153K100AN vs 08051C153KAZ9A |
DM21X7R153K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Corporation | DM21X7R153K100AN vs DM21X7R153K100AH |
C0805X153K1RAC7800 | Ceramic Capacitor, Multilayer, Ceramic, 100V, 10% +Tol, 10% -Tol, X7R, 15% TC, 0.015uF, Surface Mount, 0805, CHIP, ROHS COMPLIANT | KEMET Corporation | DM21X7R153K100AN vs C0805X153K1RAC7800 |
DM21X7R153K100AH | CAPACITOR, CERAMIC, MULTILAYER, 100 V, X7R, 0.015 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X7R153K100AN vs DM21X7R153K100AH |
B37941X1153K060 | CAPACITOR, CERAMIC, MULTILAYER, 100V, X7R, 0.015uF, SURFACE MOUNT, 0805, CHIP, LEAD FREE | TDK Epcos | DM21X7R153K100AN vs B37941X1153K060 |