DM21X5R683K25AT
Description: Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805,

Overview of DM21X5R683K25AT by KYOCERA Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 8 crosses )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 crosses )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Consumer Electronics Audio and Video Systems

CAD Models for DM21X5R683K25AT by KYOCERA Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for DM21X5R683K25AT by KYOCERA Corporation

DM21X5R683K25AT
KYOCERA Corporation
-
-
Rohs Code
Yes
Part Life Cycle Code
Obsolete
Ihs Manufacturer
KYOCERA CORP
Package Description
, 0805
Reach Compliance Code
unknown
Capacitance
0.068 µF
Capacitor Type
CERAMIC CAPACITOR
Dielectric Material
CERAMIC
Height
0.85 mm
Length
2 mm
Manufacturer Series
DM
Multilayer
Yes
Negative Tolerance
10%
Number of Terminals
2
Operating Temperature-Max
85 °C
Operating Temperature-Min
-55 °C
Package Style
SMT
Packing Method
TR, 7 Inch
Positive Tolerance
10%
Rated (DC) Voltage (URdc)
25 V
Series
DM
Size Code
0805
Temperature Characteristics Code
X5R
Temperature Coefficient
15% ppm/°C
Width
1.25 mm
Want to compare parts?
  1. DM21X5R683K25AT
    KYOCERA Corporation
    Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805,
    VS

Alternate Parts for DM21X5R683K25AT

This table gives cross-reference parts and alternative options found for DM21X5R683K25AT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X5R683K25AT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
DM21X5R683K25KT CAP,CERAMIC,68NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R683K25AT vs DM21X5R683K25KT
DM21X5R683K25KT Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, KYOCERA Corporation DM21X5R683K25AT vs DM21X5R683K25KT
DM21X5R683K25AB CAP,CERAMIC,68NF,25VDC,10% -TOL,10% +TOL,X5R TC CODE,-15,15% TC,0805 CASE KYOCERA Crystal Device Corporation DM21X5R683K25AT vs DM21X5R683K25AB
DM21X5R683K25KL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, KYOCERA Corporation DM21X5R683K25AT vs DM21X5R683K25KL
DM21X5R683K25AB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, KYOCERA Corporation DM21X5R683K25AT vs DM21X5R683K25AB
CS2012X5R683K250NRB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, Samwha Electronics DM21X5R683K25AT vs CS2012X5R683K250NRB
CS2012X5R683K250NBB Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, Samwha Electronics DM21X5R683K25AT vs CS2012X5R683K250NBB
DM21X5R683K25AL Ceramic Capacitor, Multilayer, Ceramic, 25V, 10% +Tol, 10% -Tol, X5R, -/+15ppm/Cel TC, 0.068uF, 0805, KYOCERA Corporation DM21X5R683K25AT vs DM21X5R683K25AL

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for DM21X5R683K25AT by KYOCERA Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: DM21X5R683K25AT by KYOCERA Corporation

  • Please alert me when DM21X5R683K25AT inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for DM21X5R683K25AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for DM21X5R683K25AT to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for DM21X5R683K25AT alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for DM21X5R683K25AT.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare DM21X5R683K25AT by KYOCERA Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: