Part Details for DM21X5R224M25KT by KYOCERA Crystal Device Corporation
Overview of DM21X5R224M25KT by KYOCERA Crystal Device Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for DM21X5R224M25KT
DM21X5R224M25KT CAD Models
DM21X5R224M25KT Part Data Attributes
|
DM21X5R224M25KT
KYOCERA Crystal Device Corporation
Buy Now
Datasheet
|
Compare Parts:
DM21X5R224M25KT
KYOCERA Crystal Device Corporation
CAP,CERAMIC,220NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | KYOCERA CORP | |
Package Description | , 0805 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Capacitance | 0.22 µF | |
Capacitor Type | CERAMIC CAPACITOR | |
Dielectric Material | CERAMIC | |
Height | 1.25 mm | |
Length | 2 mm | |
Manufacturer Series | DM | |
Multilayer | Yes | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -55 °C | |
Package Style | SMT | |
Packing Method | TR, 7 Inch | |
Positive Tolerance | 20% | |
Rated (DC) Voltage (URdc) | 25 V | |
Series | DM | |
Size Code | 0805 | |
Temperature Characteristics Code | X5R | |
Temperature Coefficient | 15% ppm/°C | |
Width | 1.25 mm |
Alternate Parts for DM21X5R224M25KT
This table gives cross-reference parts and alternative options found for DM21X5R224M25KT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of DM21X5R224M25KT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DM21X5R224M25KT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | DM21X5R224M25KT vs DM21X5R224M25KT |
DM21X5R224M25AL | CAP,CERAMIC,220NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R224M25KT vs DM21X5R224M25AL |
0805A0250224MPT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | DM21X5R224M25KT vs 0805A0250224MPT |
DM21X5R224M25AC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | DM21X5R224M25KT vs DM21X5R224M25AC |
DM21X5R224M25KB | CAP,CERAMIC,220NF,25VDC,20% -TOL,20% +TOL,X5R TC CODE,-15,15% TC,0805 CASE | KYOCERA Crystal Device Corporation | DM21X5R224M25KT vs DM21X5R224M25KB |
0805H0250224MPB | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | Knowles Capacitors | DM21X5R224M25KT vs 0805H0250224MPB |
DM21X5R224M25AT | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | DM21X5R224M25KT vs DM21X5R224M25AT |
MCAST21GSB5224MTNA1J | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, 15% TC, 0.22uF, Surface Mount, 0805, CHIP | TAIYO YUDEN | DM21X5R224M25KT vs MCAST21GSB5224MTNA1J |
DM21X5R224M25KC | Ceramic Capacitor, Multilayer, Ceramic, 25V, 20% +Tol, 20% -Tol, X5R, -/+15ppm/Cel TC, 0.22uF, 0805, | KYOCERA Corporation | DM21X5R224M25KT vs DM21X5R224M25KC |
CM21X5R224M25AT | CAPACITOR, CERAMIC, MULTILAYER, 25 V, X5R, 0.22 uF, SURFACE MOUNT, 0805, CHIP, ROHS COMPLIANT | KYOCERA Crystal Device Corporation | DM21X5R224M25KT vs CM21X5R224M25AT |